Cornell Dubilier 158X224

Cap Film Suppression X2 0.22uF 275VAC PET 20% (25 X 8 X 17.5mm) Radial 22.5mm 100C
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance220 nF
DielectricPET
Dissipation Factor0.01 %
Insulation Resistance15 GΩ
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Schedule B8532250010
TerminationPC Pins
Tolerance20 %
Voltage Rating (AC)275 V
Voltage Rating (DC)250 V
Dimensions
Depth8 mm
Height17.5 mm
Height - Seated (Max)18.0086 mm
Lead Diameter800 µm
Lead Pitch22.5 mm
Length25 mm
Thickness8.001 mm
Width8.001 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 158X224.

Sager Electronics
Datasheet1 page17 years ago
Datasheet1 page11 years ago
Datasheet2 pages2 years ago
Datasheet2 pages4 years ago
Newark
Datasheet2 pages10 years ago
Datasheet2 pages10 years ago
Future Electronics
Datasheet2 pages8 years ago
Jameco
Datasheet3 pages18 years ago

Inventory History

3 month trend:
-57.18%

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier 158X224.

Related Parts

Descriptions

Descriptions of Cornell Dubilier 158X224 provided by its distributors.

Cap Film Suppression X2 0.22uF 275VAC PET 20% (25 X 8 X 17.5mm) Radial 22.5mm 100C
Radial FILM CAPACITOR 158X 275V 0.22muF ±20% 0.984Lx0.315W 25.00mmx8.00mm
158X Series 275 V 0.22 uF ±20% LS=22.5mm Metallized Polyester Film Capacitor
Capacitor, Polyester Film, 0.22 uF, 275 VAC, +/- 20%, Radial Leaded, -40 C | Cornell-Dubilier 158X224
CAPACITOR POLYESTER FILM 0.22UF, 250V, 2; CAPACITOR POLYESTER FILM 0.22UF, 250V, 20%, RADIAL; Capacitance:0.22µF; Suppression Class:X2; Product Range:158X Series; Voltage Rating X:275V; Voltage Rating Y:-; Capacitor Dielectric Type:PET (Polyester); dv/dt Rating:-
Capacitor Polyester Film 0.22Uf, 250V, 20%, Radial; Dielectric Type:Metallized Pet; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:0.22Μf; Capacitance Tolerance:± 20%; Suppression Class:X2; Capacitor Mounting:Through Hole Rohs Compliant: Yes |Cornell Dubilier 158X224

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance220 nF
DielectricPET
Dissipation Factor0.01 %
Insulation Resistance15 GΩ
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Schedule B8532250010
TerminationPC Pins
Tolerance20 %
Voltage Rating (AC)275 V
Voltage Rating (DC)250 V
Dimensions
Depth8 mm
Height17.5 mm
Height - Seated (Max)18.0086 mm
Lead Diameter800 µm
Lead Pitch22.5 mm
Length25 mm
Thickness8.001 mm
Width8.001 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 158X224.

Sager Electronics
Datasheet1 page17 years ago
Datasheet1 page11 years ago
Datasheet2 pages2 years ago
Datasheet2 pages4 years ago
Newark
Datasheet2 pages10 years ago
Datasheet2 pages10 years ago
Future Electronics
Datasheet2 pages8 years ago
Jameco
Datasheet3 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements