Cornell Dubilier 158X105

Cap Film Suppression X2 1uF 275VAC PET 20% (30.5 X 16 X 28mm) Radial 27.5mm 100C
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance1 µF
DielectricPET
Dissipation Factor0.01 %
Insulation Resistance5 GΩ
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
TerminationPC Pins
Tolerance20 %
Voltage Rating (AC)275 V
Voltage Rating (DC)250 V
Dimensions
Depth16 mm
Height24.5 mm
Height - Seated (Max)24.9936 mm
Lead Diameter1 mm
Lead Pitch27.5 mm
Length30.5 mm
Thickness15.0114 mm
Width15.0114 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 158X105.

Sager Electronics
Datasheet1 page17 years ago
Datasheet1 page11 years ago
Datasheet2 pages2 years ago
Datasheet2 pages4 years ago
Farnell
Datasheet2 pages10 years ago

Inventory History

3 month trend:
-1.74%

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier 158X105.

Related Parts

Descriptions

Descriptions of Cornell Dubilier 158X105 provided by its distributors.

Cap Film Suppression X2 1uF 275VAC PET 20% (30.5 X 16 X 28mm) Radial 27.5mm 100C
Capacitor, Polyester Film, 1 uF, 275 VAC, +/- 20%, Radial Leaded, -40 C, 100 C | Cornell-Dubilier 158X105
CAPACITOR POLYESTER FILM FILM 1UF, 20%, 250V,; Capacitance:1 F; Voltage Rating VAC:275VAC; Product Range:158X Series; Capacitance Tolerance: 20%; Capacitor Terminals:Radial Leaded; Suppression Class:X2; Packaging:Each; No. of Pins:2
Capacitor Polyester Film Film 1Uf, 20%, 250V,; Dielectric Type:Metallized Pet; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:1Μf; Capacitance Tolerance:± 20%; Suppression Class:X2; Capacitor Mounting:Through Hole Rohs Compliant: Yes |Cornell Dubilier 158X105

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance1 µF
DielectricPET
Dissipation Factor0.01 %
Insulation Resistance5 GΩ
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
TerminationPC Pins
Tolerance20 %
Voltage Rating (AC)275 V
Voltage Rating (DC)250 V
Dimensions
Depth16 mm
Height24.5 mm
Height - Seated (Max)24.9936 mm
Lead Diameter1 mm
Lead Pitch27.5 mm
Length30.5 mm
Thickness15.0114 mm
Width15.0114 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 158X105.

Sager Electronics
Datasheet1 page17 years ago
Datasheet1 page11 years ago
Datasheet2 pages2 years ago
Datasheet2 pages4 years ago
Farnell
Datasheet2 pages10 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements