TE Connectivity 1586043-6

Conn Power HDR 6 POS 4.2mm Solder RA Thru-Hole 6 Terminal 1 Port Box/Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBeige
Contact MaterialBrass
Contact PlatingTin
Housing ColorNatural
Housing MaterialNylon
MaterialBrass
MountThrough Hole
Number of Pins6
Number of Terminals6
PlatingTin
Technical
Circuit ApplicationPower
Connector SystemWire-to-Board
Connector TypePin
Contact Current Rating9 A
Contact GenderMale
Contact RetentionWithout
Contact StylePin
Current Rating9 A
Fastening TypeRamp
GenderMale
Max Operating Temperature221 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-40 °C
Number of Circuits6
Number of Contacts6
Number of Ports1
Number of Positions6
Number of Power Positions6
Number of Rows2
Operating Supply Voltage600 V
OrientationRight Angle
PackagingBulk
PCB Mounting OrientationRight Angle
Plating Thickness80 µm
SealableNo
TerminationSolder
Voltage Rating600 V
Dimensions
Depth19.4 mm
Height9.8 mm
Insulation Diameter3.2 mm
Lead Pitch4.2 mm
Length13.7922 mm
PCB Thickness63 µm
Pitch4.2 mm
Row Spacing106.68 mm
Width12.99972 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1586043-6.

Master Electronics
Datasheet134 pages16 years ago
TE Connectivity
Technical Drawing1 page11 years ago
Datasheet14 pages12 years ago
Datasheet5 pages13 years ago
Burklin Elektronik
Datasheet5 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet1 page14 years ago
Future Electronics
Datasheet2 pages12 years ago
Datasheet4 pages18 years ago
Newark
Datasheet4 pages20 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1586043-6.

Related Parts

Descriptions

Descriptions of TE Connectivity 1586043-6 provided by its distributors.

Conn Power HDR 6 POS 4.2mm Solder RA Thru-Hole 6 Terminal 1 Port Box/Tray
6P VAL-U-LOK R/A HDR SCR MT V2 Rectangular Power Connector Type: Header Connector & Housing Type: Plug Connector System: Wire-to-Board Number of Positions: 6 Centerline (Pitch): .165 in Header Plug Wire-to-Board 6 | Rectangular Power Connector | Part Number: 1586043-6 | Internal Number: 1586043-6 | .165" | TE Connectivity
HEADER, R/A, SCREW MOUNT, 94V-2; Connector type:Wire-to-Board; Gender:Pin; Ways, No. of:6; Pitch, lead:4.2mm; Termination method:Solder; Material, contact:Brass; Plating, contact:Tin; Rows, No. of:2; Approval Bodies:UL, CSA; Colour:White; Current rating:9A; Flammability rating:UL94V-2; Insulation Resistance:1000Mohm; Material, insulator:Nylon; Mating cycles, No. of:50; Pitch:4.2mm; Series:4.2mm PE; Temp, op. max:+105°C; Temp, op. min:-25°C; Voltage rating, AC:600V; Dielectric strength, VAC:1500V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
ColorBeige
Contact MaterialBrass
Contact PlatingTin
Housing ColorNatural
Housing MaterialNylon
MaterialBrass
MountThrough Hole
Number of Pins6
Number of Terminals6
PlatingTin
Technical
Circuit ApplicationPower
Connector SystemWire-to-Board
Connector TypePin
Contact Current Rating9 A
Contact GenderMale
Contact RetentionWithout
Contact StylePin
Current Rating9 A
Fastening TypeRamp
GenderMale
Max Operating Temperature221 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-40 °C
Number of Circuits6
Number of Contacts6
Number of Ports1
Number of Positions6
Number of Power Positions6
Number of Rows2
Operating Supply Voltage600 V
OrientationRight Angle
PackagingBulk
PCB Mounting OrientationRight Angle
Plating Thickness80 µm
SealableNo
TerminationSolder
Voltage Rating600 V
Dimensions
Depth19.4 mm
Height9.8 mm
Insulation Diameter3.2 mm
Lead Pitch4.2 mm
Length13.7922 mm
PCB Thickness63 µm
Pitch4.2 mm
Row Spacing106.68 mm
Width12.99972 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1586043-6.

Master Electronics
Datasheet134 pages16 years ago
TE Connectivity
Technical Drawing1 page11 years ago
Datasheet14 pages12 years ago
Datasheet5 pages13 years ago
Burklin Elektronik
Datasheet5 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet1 page14 years ago
Future Electronics
Datasheet2 pages12 years ago
Datasheet4 pages18 years ago
Newark
Datasheet4 pages20 years ago

Compliance

Environmental Classification
ApprovalsCSA
ELVCompliant
Flammability RatingUL94 V-2
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago