TE Connectivity 1586041-6

Conn Power HDR 6 POS 4.2mm Solder RA Thru-Hole 6 Terminal 1 Port Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorWhite
Contact MaterialBrass
Contact PlatingTin
Housing ColorNatural
Housing MaterialNylon
Insulation MaterialNylon
MountThrough Hole
Number of Pins6
Number of Terminals6
PlatingTin
Technical
Circuit ApplicationPower
Connector SystemWire-to-Board
Connector TypePin
Contact Current Rating9 A
Contact GenderMale
Contact RetentionWithout
Contact StylePin
Current Rating9 A
Fastening TypeRamp
GenderMale
Insulation Resistance1 GΩ
Max Operating Temperature105 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-40 °C
Number of Circuits6
Number of Contacts6
Number of Ports1
Number of Positions6
Number of Power Positions6
Number of Rows2
Operating Supply Voltage600 V
OrientationRight Angle
PackagingBulk
PCB Mounting OrientationRight Angle
Plating Thickness80 µm
SealableNo
TerminationSolder
VDE TestedNo
Voltage Rating600 V
Voltage Rating (AC)600 V
Dimensions
Depth19.6 mm
Height9.8044 mm
Insulation Diameter3.0988 mm
Lead Pitch4.2 mm
Length13.7922 mm
PCB Thickness63 µm
Pitch4.2 mm
Row Spacing106.68 mm
Width13 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1586041-6.

TE Connectivity
Datasheet134 pages16 years ago
Datasheet1 page9 years ago
Technical Drawing1 page12 years ago
Datasheet14 pages12 years ago
Datasheet5 pages13 years ago
TME
Technical Drawing1 page5 years ago
Burklin Elektronik
Datasheet5 pages6 years ago
Datasheet134 pages16 years ago
Farnell
Datasheet4 pages20 years ago
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Electro Sonic
Datasheet4 pages18 years ago
Upverter
Datasheet8 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages15 years ago
Datasheet1 page18 years ago
Future Electronics
Datasheet2 pages12 years ago

Inventory History

3 month trend:
+0.37%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1586041-6.

Related Parts

Descriptions

Descriptions of TE Connectivity 1586041-6 provided by its distributors.

Conn Power HDR 6 POS 4.2mm Solder RA Thru-Hole 6 Terminal 1 Port Tray
HEADER, RIGHT ANGLE, UL94V-2, 6WAY; Pitch Spacing: 4.2mm; No. of Contacts: 6Contacts; Gender: Plug; Product Range: VAL-U-LOK Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Tin Plated Contac
6P VAL-U-LOK R/A HDR V2 Rectangular Power Connector Type: Header Connector & Housing Type: Plug Connector System: Wire-to-Board Number of Positions: 6 Centerline (Pitch): .165 in Header Plug Wire-to-Board 6 | Rectangular Power Connector | Part Number: 1586041-6 | Internal Number: 1586041-6 | .165" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1586041-6.

Technical Specifications

Physical
ColorWhite
Contact MaterialBrass
Contact PlatingTin
Housing ColorNatural
Housing MaterialNylon
Insulation MaterialNylon
MountThrough Hole
Number of Pins6
Number of Terminals6
PlatingTin
Technical
Circuit ApplicationPower
Connector SystemWire-to-Board
Connector TypePin
Contact Current Rating9 A
Contact GenderMale
Contact RetentionWithout
Contact StylePin
Current Rating9 A
Fastening TypeRamp
GenderMale
Insulation Resistance1 GΩ
Max Operating Temperature105 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-40 °C
Number of Circuits6
Number of Contacts6
Number of Ports1
Number of Positions6
Number of Power Positions6
Number of Rows2
Operating Supply Voltage600 V
OrientationRight Angle
PackagingBulk
PCB Mounting OrientationRight Angle
Plating Thickness80 µm
SealableNo
TerminationSolder
VDE TestedNo
Voltage Rating600 V
Voltage Rating (AC)600 V
Dimensions
Depth19.6 mm
Height9.8044 mm
Insulation Diameter3.0988 mm
Lead Pitch4.2 mm
Length13.7922 mm
PCB Thickness63 µm
Pitch4.2 mm
Row Spacing106.68 mm
Width13 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1586041-6.

TE Connectivity
Datasheet134 pages16 years ago
Datasheet1 page9 years ago
Technical Drawing1 page12 years ago
Datasheet14 pages12 years ago
Datasheet5 pages13 years ago
TME
Technical Drawing1 page5 years ago
Burklin Elektronik
Datasheet5 pages6 years ago
Datasheet134 pages16 years ago
Farnell
Datasheet4 pages20 years ago
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Electro Sonic
Datasheet4 pages18 years ago
Upverter
Datasheet8 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages15 years ago
Datasheet1 page18 years ago
Future Electronics
Datasheet2 pages12 years ago

Compliance

Environmental Classification
ApprovalsCSA
ELVCompliant
Flammability RatingUL94 V-2
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet2 pages5 years ago
Rohs Statement1 page10 years ago