TE Connectivity 1586037-2

Conn Power HDR 2 POS 4.2mm Solder ST Thru-Hole 2 Terminal 1 Port Box/Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorWhite
Contact MaterialBrass
Contact PlatingTin
Housing ColorNatural
Housing MaterialNylon
Insulation MaterialNylon
MountThrough Hole
Number of Terminals2
PlatingTin
Technical
Circuit ApplicationPower
Connector SystemWire-to-Board
Connector TypePin
Contact Current Rating9 A
Contact GenderMale
Contact RetentionWithout
Contact StylePin
Current Rating9 A
Fastening TypeRamp
GenderMale
Insulation Resistance1 GΩ
Max Operating Temperature105 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-40 °C
Number of Circuits2
Number of Contacts2
Number of Ports1
Number of Positions2
Number of Power Positions2
Number of Rows2
Operating Supply Voltage600 V
OrientationVertical
PackagingBulk
Plating Thickness5.08 µm
Schedule B8536694040
SealableNo
TerminationSolder
VDE TestedNo
Voltage Rating600 V
Voltage Rating (AC)600 V
Dimensions
Depth9.75 mm
Height12.8 mm
Insulation Diameter3.0988 mm
Lead Pitch4.2 mm
Length5.4102 mm
PCB Thickness40.64 mm
Pitch4.2 mm
Row Spacing4.2 mm
Width9.75 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1586037-2.

TE Connectivity
Datasheet134 pages16 years ago
Technical Drawing1 page11 years ago
Datasheet14 pages12 years ago
Datasheet5 pages13 years ago
Burklin Elektronik
Datasheet5 pages7 years ago
Datasheet134 pages16 years ago
Electro Sonic
Datasheet4 pages18 years ago
Newark
Datasheet1 page15 years ago
element14 APAC
Datasheet4 pages20 years ago
Sager Electronics
Datasheet1 page3 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages15 years ago
Future Electronics
Datasheet2 pages12 years ago
Farnell
Datasheet1 page15 years ago

Inventory History

3 month trend:
-2.47%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1586037-2.

Related Parts

Descriptions

Descriptions of TE Connectivity 1586037-2 provided by its distributors.

Conn Power HDR 2 POS 4.2mm Solder ST Thru-Hole 2 Terminal 1 Port Box/Tray
Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, 0.165 inch Pitch, Solder Terminal, Guide Slot, Natural Insulator, Plug
Connector, Header, 2Pos, 2Row, 4.2Mm; Connector Systems:Wire-To-Board; Pitch Spacing:-; No. Of Rows:2Rows; No. Of Contacts:2Contacts; Contact Termination Type:Through Hole; Product Range:Val-U-Lok Series; Connector Shroud:Shrouded Rohs Compliant: Yes |Amp Te Connectivity 1586037-2
2P VERT HDR VAL-U-LOK V2 Rectangular Power Connector Type: Header Connector & Housing Type: Plug Connector System: Wire-to-Board Number of Positions: 2 Centerline (Pitch): .165 in Header Plug Wire-to-Board 2 | Rectangular Power Connector | Part Number: 1586037-2 | Internal Number: 1586037-2 | .165" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1586037-2.

Technical Specifications

Physical
ColorWhite
Contact MaterialBrass
Contact PlatingTin
Housing ColorNatural
Housing MaterialNylon
Insulation MaterialNylon
MountThrough Hole
Number of Terminals2
PlatingTin
Technical
Circuit ApplicationPower
Connector SystemWire-to-Board
Connector TypePin
Contact Current Rating9 A
Contact GenderMale
Contact RetentionWithout
Contact StylePin
Current Rating9 A
Fastening TypeRamp
GenderMale
Insulation Resistance1 GΩ
Max Operating Temperature105 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-40 °C
Number of Circuits2
Number of Contacts2
Number of Ports1
Number of Positions2
Number of Power Positions2
Number of Rows2
Operating Supply Voltage600 V
OrientationVertical
PackagingBulk
Plating Thickness5.08 µm
Schedule B8536694040
SealableNo
TerminationSolder
VDE TestedNo
Voltage Rating600 V
Voltage Rating (AC)600 V
Dimensions
Depth9.75 mm
Height12.8 mm
Insulation Diameter3.0988 mm
Lead Pitch4.2 mm
Length5.4102 mm
PCB Thickness40.64 mm
Pitch4.2 mm
Row Spacing4.2 mm
Width9.75 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1586037-2.

TE Connectivity
Datasheet134 pages16 years ago
Technical Drawing1 page11 years ago
Datasheet14 pages12 years ago
Datasheet5 pages13 years ago
Burklin Elektronik
Datasheet5 pages7 years ago
Datasheet134 pages16 years ago
Electro Sonic
Datasheet4 pages18 years ago
Newark
Datasheet1 page15 years ago
element14 APAC
Datasheet4 pages20 years ago
Sager Electronics
Datasheet1 page3 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages15 years ago
Future Electronics
Datasheet2 pages12 years ago
Farnell
Datasheet1 page15 years ago

Compliance

Environmental Classification
ApprovalsCSA
ELVCompliant
Flammability RatingUL94 V-2
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet1 page7 years ago
Rohs Statement1 page10 years ago