TE Connectivity / AMP 1586037-2

VAL-U-LOK Series,4.2mm Pitch 2 Way Straight Heavy Duty Power Conn,Solder Term,9A

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
A30602-ND 13,561 Buy Now »
USD
0.490 0.463 0.355 0.255 0.232
Avnet
1586037-2 65 Buy Now »
USD
0.342 0.306 0.257 0.257 0.257
Verical 3
1586037-2 5,250 Buy Now »
USD
0.236
1586037-2 525 Buy Now »
USD
0.251 0.251
1586037-2 7,490 Buy Now »
USD
0.253 0.253
Newark
39K1308 491 Buy Now »
USD
0.490 0.320 0.270 0.240 0.210
Chip One Stop Japan
C1S757100680132 443 Buy Now »
USD
0.356 0.285 0.285 0.285
Mouser
571-15860372 11,467 Buy Now »
USD
0.490 0.464 0.355 0.255 0.232
Chip One Stop Global 4
C1S757100680132 443 Buy Now »
USD
0.356 0.285 0.285 0.285
C1S757100198826 1,033 Buy Now »
USD
0.644 0.644 0.644
C1S757106389323 465 Buy Now »
USD
0.170 0.170 0.170
C1S757106749525 15,959 Buy Now »
USD
0.662
Onlinecomponents.com
15860372 10,636 Buy Now »
USD
0.326 0.326 0.275 0.245 0.214
TTI
1586037-2 2,250 Buy Now »
USD
0.302 0.302 0.302
Master Electronics
15860372 8,400 ··
USD
0.326 0.326 0.275 0.245 0.214
Sager Electronics
1586037-2 0 ··
USD
A.E. Petsche
1586037-2 0 ··
USD
1728.88 1728.88 1728.88 1728.88 1728.88
Future Electronics
1586037-2 0 ··
USD
0.193
Allied Electronics
70083377 0 ··
USD
0.252 0.252 0.252 0.252 0.252
Heilind Electronics
AMP1586037-2 0 ··
Heilind Asia
AMP1586037-2 0 ··
PEI Genesis
1586037-2 0 ··
Electro Sonic
15860372 21,121 Buy Now »
USD
0.346 0.346 0.291 0.260 0.227
Distrelec
1586037-2 443 Buy Now »
EUR
0.470 0.470 0.410 0.410 0.410
Avnet Europe
1586037-2 8,400 Buy Now »
USD
0.215
RS Components
4960091 990 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Tencell
1586037-2 13,183 Buy Now »
USD
0.235 0.235 0.235 0.235 0.227
Dachs
1586037-2 4,580 ··
C Plus Electronics
1586037-2 Yes ··
Ewing Components
1586037-2 12,823 Send RFQ »
SIE
1586037-2 646 ··
GreenTree Electronics
1586037-2 10,553 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip 1 Exchange
1586037-2 Contact ··
North Star Micro
1586037-2 Contact ··
Touchstone Systems
1586037-2 Contact Send RFQ »
TransparentC
1586037-2 Contact Send RFQ »

Descriptions

Conn Power HDR 2 POS 4.2mm Solder ST Thru-Hole 2 Terminal 1 Port Tray
Sager Electronics
2P VERT HDR VAL-U-LOK V2
Heilind Electronics
Conn Power HDR 2 POS 4.2mm Solder ST Thru-Hole 2 Terminal 1 Port
Chip One Stop Japan
Straight header [TE Connectivity] 1586037-2 Straight header
Distrelec
2P VERT HDR VAL-U-LOK V2
Onlinecomponents.com
2P VERT HDR VAL-U-LOK V2
Heilind Asia
Conn Power HDR 2 POS 4.2mm Solder ST Thru-Hole 2 Terminal 1 Port Tray
Verical
2P VERT HDR VAL-U-LOK V2
Master Electronics
HEADER, VERTICAL, W/DRAIN HOLES, 94V-2; Connector Type:Wire to Board; Series:PE; Contact Termination:Through Hole Vertical; Gender:Plug; No. of Contacts:2; No. of Rows:2; Pitch Spacing:4.2mm; Contact Plating:Tin; Contact Material:Brass; Approval Bodies:CSA / UL; Colour:White; Connector Type:Wire-to-Board; Contact Material:Brass; Contact Plating:Tin; Flammability Rating:UL94V-2; Insulator Material:Nylon; Lead Spacing:4.2mm; No. of Ways:2; Termination Method:Solder
element14 APAC
Header pcb 2 way 4.2mm Val-u-Lok
RS Components
VAL-U-LOK 2 Position Dual Row Through-Hole Straight Pin Header
Future Electronics
2P VERT HDR VAL-U-LOK V2
PEI Genesis
HEADER, VERTICAL, 4.2MM, DUAL ROW, 2 WAY
Newark
Conn Power HDR 2 POS 4.2mm Solder ST Thru-Hole 2 Terminal 1 Port Tray
A.E. Petsche
VAL-U-LOK Series,4.2mm Pitch 2 Way Straight Heavy Duty Power Conn,Solder Term,9A
Allied Electronics
Conn Power HDR 2 POS 4.2mm Solder ST Thru-Hole 2 Terminal 1 Port
Chip One Stop Global
Conn Power HDR 2 POS 4.2mm Solder ST Thru-Hole 2 Terminal 1 Port
Avnet
CONN HEADER 2POS VERT W/O PEGS
Digi-Key
Conn Power HDR 2 POS 4.2mm Solder ST Thru-Hole 2 Terminal 1 Port
Avnet Europe
HEADER, VERTICAL, W/DRAIN HOLES, 94V-2; Connector Type:Wire-to-Board; Gender:Pin; Ways, No. of:2; Lead Spacing:4.2mm; Termination Method:Solder; Contact Material:Brass; Series:PE; Contact Plating:Tin; Rows, No. of:2; Approval Bodies:UL, CSA; Colour:White; Current Rating:9A; Flammability Rating:UL94V-2; Insulation Resistance:1000Mohm; Insulator Material:Nylon; No. of Mating Cycles:50; Pitch:4.2mm; Temp, Op. Max:+105°C; Temp, Op. Min:-25°C; Voltage Rating, AC:600V; Dielectric Strength, VAC:1500V
Farnell
2P VERT HDR VAL-U-LOK V2
TE Connectivity

Technical Specifications

Voltage Rating (AC) 600 V
Lead-Free Status Lead Free
Size-Width 9.75 mm
Number of Positions 2
Insulation Resistance 1 GΩ
Color White
Number of Circuits 2
REACH SVHC Compliance No SVHC
ELV Compliant Compliant
Mounting Type Through Hole Vertical
Number of Rows 2
Gender Male
Current Rating 9 A
Number of Mating Cycles 50
Pin Pitch 4.2 mm
Mounting Angle 180 °
Number of Contacts 2
Insulation Material Nylon
Lifecycle Status Active
Housing Color Natural
RoHS Compliant
Size-Height 12.8 mm
Orientation Vertical
Packaging Tray Box
Contact Material Brass
Contact Plating Tin
Flammability Rating UL 94 V-2
Housing Material Nylon

Documents

Tyco Electronics
Datasheet 134 pages 8 years ago
Arrow
Datasheet 4 pages 11 years ago
Farnell
Datasheet, Technical Drawing 1 page 4 years ago
Datasheet 1 page 8 years ago
Datasheet 1 page 8 years ago
TE Connectivity
Datasheet 14 pages 5 years ago
Datasheet 5 pages 5 years ago
Newark
Datasheet 4 pages 13 years ago
Allied Electronics
Datasheet 3 pages 3 years ago
Datasheet 2 pages 8 years ago
Future Electronics
Datasheet 2 pages 5 years ago
Onlinecomponents.com
Datasheet 4 pages 11 years ago
Datasheet 4 pages 11 years ago
Datasheet 4 pages 11 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 1586037-2
TYCO/AMP 1586037-2
TYCO ELECTRONICS AMP 1586037-2
TE Connectivity / AMP Brand 1586037-2
AMP/Tyco Electronics 1586037-2
AMP/TE Connectivity 1586037-2
TE CNTY - AMP 1586037-2
TE Connectivity / Tyco Electronics AMP 1586037-2
AMP/TYCO ELECTR 1586037-2
TYCO ELECTRONICS AMP ITALIA S 1586037-2
AMP INC 1586037-2
TYCO/AMP INC 1586037-2
TE CONNECTIVITY AMP (VA) 1586037-2
AMP FROM TE CONNECTIVITY 1586037-2
TYCO ELECTRONICS AMP (VA) 1586037-2
TE CONNECTIVITY AMP CONNECTORS 1586037-2
AMP/TE CONNECTIVITY ACCT 167798 1586037-2
TYCO COLOMBIA 1586037-2
AMP INCORPORATED (TYCO ELECTRONICS 1586037-2
TE Connectivity / Hartman Brand 1586037-2
TE CONNECTIVITY / AMP BRA 1586037-2
TYCO INC (AMP) 1586037-2
TYCO ELECTRONICS 1586037-2
AMP ( TYC) 1586037-2
TE AMP TYCO 1586037-2
TE Connectivity AMP Connectors 1586037-2

Search for other parts like 1586037- »