Belden 1585A D151000

Belden 1585A Plenum CAT-5 Cable 1000Ft Roll Blue

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
04F8038 7 Buy Now »
USD
347.08 347.08 347.08 347.08 347.08
Onlinecomponents.com
1585AD151000 8,480 Buy Now »
USD
0.301 0.286
Mouser
566-1585A1-1000 4 Buy Now »
USD
376.00 341.82 341.82 341.82 341.82
Markertek
BL-1585A-1000BE 1 Buy Now »
USD
294.32 271.21 262.29 262.29 262.29
Allied Electronics
70038130 8 Buy Now »
USD
371.15 343.45 319.60 319.60 319.60
Farnell
2556434 7 Buy Now »
GBP
601.89 556.66 556.66 556.66 556.66
element14 APAC
2556434 7 Buy Now »
SGD
546.71 514.54 455.59 455.59 455.59
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
1585A D151000 Contact ··

Descriptions

UNSHIELDED MULTIPAIR CABLE 4PR 1000FT 300V BLUE
Farnell
Local Area Network Cable 4P 24G PLENUM BLUE
Mouser
UNSHLD MULTIPR CABLE 4PR 1000FT 300V BLU; UNSHLD MULTIPR CABLE 4PR 1000FT 300V BLU; Reel Length (Imperial):1000ft; Reel Length (Metric):304.8m; LAN Category:Cat5e; No. of Pairs:4; Conductor Size AWG:24AWG; Jacket Color:Blue
element14 APAC
CAT5E 4PR U/UTP CMP REEL
Onlinecomponents.com
CATEGORY 5E, PLENUM RATED 4 PAIR
Allied Electronics
Multiconductor Paired Networking & Security Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; LAN Category:Cat5e; No. of Pairs:4; Conductor Size AWG:24; Jacket Color:Blue; Jacket Material:Low Smoke PVC ;RoHS Compliant: Yes
Newark
Belden 1585A Plenum CAT-5 Cable 1000Ft Roll Blue
Markertek

Technical Specifications

Jacket Material PVC
RoHS Compliant
Voltage Rating (DC) 300 V
Color Blue
Conductor Material Copper

Documents

Belden
Datasheet 4 pages 4 years ago
element14 APAC
Datasheet 4 pages 5 years ago
element14
Datasheet 4 pages 6 years ago
Datasheet 4 pages 5 years ago
Datasheet 4 pages 6 years ago
Mouser
Datasheet 5 pages 10 years ago
Allied Electronics
Datasheet 4 pages 8 years ago
Newark
Datasheet 4 pages 2 years ago
Herman ProAV
Datasheet 4 pages 4 years ago
Compliance Statements
Conflict Mineral Statement 1 page 3 years ago

Images

Alternate Names

BELDEN WIRE 1585A D151000
BELDEN WIRE & CABLE 1585A D151000
BELD 1585A D151000
BELDEN ELECTRONIC WIRE & CABLE 1585A D151000
BELDEN INC 1585A D151000
BELDEN WIRE AND CABLE 1585A D151000
BELDEN CABLE 1585A D151000
DELMAR 1585A D151000
BLD 1585A D151000
Belden / CDT 1585A D151000
BELDEN-E 1585A D151000
NORDX 1585A D151000
BELDEN CORPO 1585A D151000
BELDEN WIR 1585A D151000
Belden Wire and Cabl 1585A D151000
BELDEN ELECTRONIC WIRE & 1585A D151000
BELDEN CORPORATION 1585A D151000
BELDEN ELEC 1585A D151000
BELDEN ELECTRON 1585A D151000
BELDEN/CDT ELECTRONICS DIV 1585A D151000
BELDEN ELECTR 1585A D151000
BELDEN COR 1585A D151000
BELDEN CAB 1585A D151000
BEL 1585A D151000
Belden CDT Networking 1585A D151000

Search for other parts like 1585A D »