Hammond 1584H6B1

Power Outlet Strip; Current Rating:15A; Color:Black; Voltage Rating VAC:125V ;RoHS Compliant: Yes

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Carlton-Bates
62398053570 0 ··
USD
45.15 45.15 45.15 45.15 45.15
Newark
24B7564 44 Buy Now »
USD
45.84 43.59 41.90 41.90 41.90
Mouser
546-1584H6B1 97 Buy Now »
USD
46.40 42.17 37.91 37.91 37.91
Allied Electronics
70175041 3 Buy Now »
USD
42.59 42.59 38.88 36.94 36.94
Chip One Stop Global
C1S313600169546 1 Buy Now »
USD
45.50 45.50 45.50 45.50 45.50
Digi-Key
1584H6B1-ND 0 ··
USD
46.40 46.40 46.40 46.40 46.40
Electro Sonic
1584H6B1 22 Buy Now »
USD
38.11 35.90 31.76 31.76 31.76
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
1584H6B1 343 Buy Now »
USD
42.18 42.18 42.18 42.18 42.18
Ewing Components
1584H6B1 10 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
1584H6B1 Contact ··

Descriptions

Power Outlet Strip; Current Rating:15A; Color:Black; Voltage Rating VAC:125V ;RoHS Compliant: Yes
Newark
POWER STRP 13" 15A 6OUT 15'CR
Digi-Key
Hammond Powerbar 6 OUTLETS 120VAC/15A 15FT
Electro Sonic
Outlet Strip (6) 15A/125V Straight Blade/NEMA 5-15R Power Outlet 15.0-Ft Cord
Carlton-Bates
Power Bars 6 OUTLETS, 15' CORD
Mouser
Strip, Power; 6; 15 ft. (Cord); CSA Certified and UL 1363 Listed; Metal; 6 ft.
Allied Electronics

Technical Specifications

Number of Outlets 6
Housing Material Metal
RoHS Compliant
Cord Length 4.572 m
Color Black
Current Rating 15 A

Documents

Mouser
Datasheet 1 page 16 years ago
Allied Electronics
Datasheet 1 page 14 years ago
Datasheet 2 pages 8 years ago
Electro Sonic
Datasheet 1 page 2 years ago
Compliance Statements
Conflict Mineral Statement 1 page 3 years ago

Images

Alternate Names

Hammond Manufacturing 1584H6B1
HAMMOND MFG 1584H6B1
HAMMOND MANUFACTURE 1584H6B1
HAMMOND MANUFACTURIN 1584H6B1
HAMMOND POWER SOLUTIONS 1584H6B1
HAMMOND ELECTRONICS 1584H6B1
HAMMND 1584H6B1
Hammond Manufacturing Co 1584H6B1
HAMMOND MANUFAC 1584H6B1
HAMMOND CMC 1584H6B1
Hammond Mfg Co 1584H6B1
HAMMOND ELECT 1584H6B1
HAMMOND MANUF 1584H6B1
Hammond Mfg Co Inc 1584H6B1
HAMMOND ELECTRONICS INC 1584H6B1
Hammond Power Sol In 1584H6B1
HAMMOND MFG COMPANY 1584H6B1
Hammond Manufacturing - Transformers 1584H6B1
HMND 1584H6B1
HAMMOND MANUFACTURING CO LTD 1584H6B1
Hammond Transformers 1584H6B1
HMM 1584H6B1
Hammond Manufacturing Company 1584H6B1
Hammond Mfrg 1584H6B1
HAMMOND POWER STRIPS 1584H6B1

Search for other parts like 1584H »