Hammond 1582T8A1BK

Panel, Power; Steel; 15 A; 6 in.; 19 in.; 3 in.; 1.75 in.; 4 lbs.; 19 in.

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
70C5536 29 Buy Now »
USD
59.09 56.35 56.35 56.35 56.35
Carlton-Bates
62398099729 0 ··
USD
67.86 67.86 67.86 67.86 67.86
Mouser
546-1582T8A1BK 4 Buy Now »
USD
64.57 58.69 52.75 52.75 52.75
Allied Electronics
70175085 4 Buy Now »
USD
59.27 59.27 54.10 51.39 51.39
Digi-Key
1582T8A1BK-ND 0 ··
USD
64.56 64.56 64.56 64.56 64.56
Farnell
2302252 0 ··
GBP
104.40 99.56 99.56 99.56 99.56
element14 APAC
2302252 0 ··
SGD
109.34 95.99 89.21 89.21 89.21
Electro Sonic
1582T8A1BK 1 Buy Now »
USD
65.70 61.00 53.39 53.39 53.39
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
1582T8A1BK 29 Buy Now »
USD
64.85 64.85 64.85 64.85 64.85
Ewing Components
1582T8A1BK 10 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
1582T8A1BK Contact ··

Descriptions

OUTLET STRIP, RACK MOUNT, 8, 15A, 6FT, BLACK
Farnell
OUTLET STRIP, RACK MOUNT, 8, 15A, 6FT, B
element14 APAC
POWER STRP 19"15A 8OUT 6'CRD BLK
Digi-Key
Power Bars 8-Outlet Front 6'
Mouser
Panel, Power; Steel; 15 A; 6 in.; 19 in.; 3 in.; 1.75 in.; 4 lbs.; 19 in.
Allied Electronics
Outlet 6-Ft 8 Outlet 15A125V
Carlton-Bates
OUTLET STRIP, RACK MOUNT, 8, 15A, 6FT, BLACK; No. of Outlets:8; Supply Voltage VAC:125V; Length - Imperial:19"; External Width - Imperial:1.718"; Cable Length - Imperial:6ft; Cable Length - Metric:1.83m; Current Rating:15A ;RoHS Compliant: Yes
Newark
HAMMOND 19in RACK MOUNT, 8 REC ON FRONT
Electro Sonic

Technical Specifications

Size-Height 44.45 mm
Mounting Type Rack
RoHS Compliant
Cord Length 1.8288 m
Size-Length 482.6 mm
Size-Width 76.2 mm
Current Rating 15 A

Documents

Newark
Datasheet 1 page 6 years ago
Mouser
Datasheet 1 page 15 years ago
Electro Sonic
Datasheet 1 page 2 years ago
Allied Electronics
Datasheet 6 pages 14 years ago
Datasheet 2 pages 7 years ago
Compliance Statements
Conflict Mineral Statement 1 page 3 years ago

Images

Alternate Names

Hammond Manufacturing 1582T8A1BK
HAMMOND MFG 1582T8A1BK
HAMMOND MANUFACTURE 1582T8A1BK
HAMMOND MANUFACTURIN 1582T8A1BK
HAMMOND POWER SOLUTIONS 1582T8A1BK
HAMMOND ELECTRONICS 1582T8A1BK
HAMMND 1582T8A1BK
Hammond Manufacturing Co 1582T8A1BK
HAMMOND MANUFAC 1582T8A1BK
HAMMOND CMC 1582T8A1BK
Hammond Mfg Co 1582T8A1BK
HAMMOND ELECT 1582T8A1BK
HAMMOND MANUF 1582T8A1BK
Hammond Mfg Co Inc 1582T8A1BK
HAMMOND ELECTRONICS INC 1582T8A1BK
Hammond Power Sol In 1582T8A1BK
HAMMOND MFG COMPANY 1582T8A1BK
Hammond Manufacturing - Transformers 1582T8A1BK
HMND 1582T8A1BK
HAMMOND MANUFACTURING CO LTD 1582T8A1BK
Hammond Transformers 1582T8A1BK
HMM 1582T8A1BK
Hammond Manufacturing Company 1582T8A1BK
Hammond Mfrg 1582T8A1BK
HAMMOND POWER STRIPS 1582T8A1BK

Search for other parts like 1582T »