Weidmuller 1582370000

1582370000 - Weidmuller PCB Components CSL1, 6E14-12 AU, 75 I4, 2 Sold in a pack of 250

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCuZn
Contact PlatingGold
MountCable
Technical
Number of Poles1
OrientationStraight
PackagingTape & Reel (TR)
ShieldingUnshielded
TerminationCrimp
Dimensions
Length28.7 mm
Stripping Length4 mm
Wire/Cable Gauge14 AWG
Wire Gauge (Max)14 AWG
Wire Gauge (Min)12 AWG

Documents

Download datasheets and manufacturer documentation for Weidmuller 1582370000.

Burklin Elektronik
Datasheet4 pages1 year ago

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 1582370000.

Related Parts

Descriptions

Descriptions of Weidmuller 1582370000 provided by its distributors.

1582370000 - Weidmuller PCB Components CSL1,6E14-12 AU,75 I4,2 Sold in a pack of 250
Weidmüller OMNIMATE Power - Powerbus series CSL1,6E14-12 AU,75 I4,2 - 1582370000
Pin contact, 2.5 mm², AWG 14-12, crimp connection, gold-plated, 1582370000
Contact PIN Crimp ST Cable Mount
CSL1,6E14-12 AU,75 I4,2. PCB plug-in connector, Crimp contact, Individual contact, Pin – long, Gold-plated, Clamping range, max.: 2.5 mm² GTIN (EAN): 4008190055608
CONTACT CSL1.6E 14-12GLD.75 I4.2

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMUELLER GMBH & CO KG
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Technical Specifications

Physical
Contact MaterialCuZn
Contact PlatingGold
MountCable
Technical
Number of Poles1
OrientationStraight
PackagingTape & Reel (TR)
ShieldingUnshielded
TerminationCrimp
Dimensions
Length28.7 mm
Stripping Length4 mm
Wire/Cable Gauge14 AWG
Wire Gauge (Max)14 AWG
Wire Gauge (Min)12 AWG

Documents

Download datasheets and manufacturer documentation for Weidmuller 1582370000.

Burklin Elektronik
Datasheet4 pages1 year ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant