Pomona Electronics 1581-1

Connector; Banana Jack; 30 VAC/60 VDC (Max.) (Hand-Held Testing); 15 A; Brass

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
501-1079-ND 187 Buy Now »
USD
1.80 1.80 1.55 1.55 1.55
Arrow
1581-1 1 Buy Now »
USD
16.80 16.80 15.62 15.62 15.62
Verical
1581-1 14 Buy Now »
USD
17.99 17.99 17.99 17.99
Newark
99F4908 14 Buy Now »
USD
17.99 17.99 17.99 17.99 17.99
Chip One Stop Japan
C1S606800012911 1 Buy Now »
JPY
2270.00 2270.00 2270.00 2270.00 2270.00
Mouser
565-1581-1 48 Buy Now »
USD
1.80 1.73 1.56 1.41 1.41
Powell Electronics
1581-1 6 Buy Now »
USD
17.09 17.09 17.09 17.09 17.09
Onlinecomponents.com
1939249 37 Buy Now »
USD
1.80 1.80 1.66 1.58 1.58
Master Electronics
15811 32 ··
USD
1.80 1.80 1.66 1.58 1.58
Electro Enterprises
1581-1 10 ··
USD
4.00 3.00 2.57 2.57 2.57
Test Equipment Depot
1581-1 Yes ··
USD
17.99 17.99 17.99 17.99 17.99
Jameco
1814962 Buy Now »
USD
18.95 16.95 16.95 16.95
Allied Electronics
70197291 3 Buy Now »
USD
17.99 17.99 17.99 17.99 17.99
Ralph's Elec.
1581-1 2 Buy Now »
Area51-Authorized
1581-1 0 ··
Farnell
2406303 4 Buy Now »
GBP
13.65 12.28 12.28 12.28 12.28
element14 APAC
2406303 4 Buy Now »
SGD
24.30 21.86 21.86 21.86 21.86
Electro Sonic
1939249 37 Buy Now »
USD
1.91 1.91 1.76 1.67 1.67
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
1581-1 190 Buy Now »
USD
3.96 2.48 1.49 1.39 1.39
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
1581-1 Contact ··

Descriptions

BANANA JACK, 15A, TURRET, BROWN
Newark
JACK BANA PANEL MT TIN BRN
Digi-Key
Connector Banana Jack Female 1 Position Straight Panel Mount 1 Port
Jameco
Conn Banana Jack F 1 POS ST Panel Mount 1 Port
Verical
BANANA JACK, 15A, TURRET, BROWN
element14 APAC
Connector; Banana Jack; 30 VAC/60 VDC (Max.) (Hand-Held Testing); 15 A; Brass
Allied Electronics
Banana Connectors BANANA JACK BROWN
Mouser
Test Plugs & Test Jacks PANEL MOUNT BANANA JACK BROWN
Powell Electronics
BANANA JACK, 15A, TURRET, BROWN
Farnell
B-JACK, TIN PL G (BROWN)
Master Electronics
B-JACK, TIN PL 10/PKG (BROWN)
Onlinecomponents.com
Pomona 1581-1 Banana Jack, Panel Mount, Tin-Plated, Brown, 10 Pcs.
Test Equipment Depot
Conn Banana Jack F 1 POS ST Panel Mount 1 Port
Chip One Stop Japan

Technical Specifications

RoHS Compliant
Gender Male
Contact Plating Nickel
REACH SVHC Compliance No SVHC
Size-Length 30.988 mm
Lead-Free Status Lead Free
Packaging Bulk
Size-Diameter 4.2164 mm
Insulation Material Polycarbonate
Voltage Rating (DC) 2.5 kV
Color Brown
Mounting Type Panel
Current Rating 15 A
Contact Material Brass
Number of Positions 1

Documents

element14
Datasheet 1 page 11 years ago
Digi-Key
Datasheet 1 page 14 years ago
Farnell
Datasheet 1 page 14 years ago
Jameco
Datasheet 2 pages 8 years ago
Allied Electronics
Datasheet 1 page 11 years ago
Onlinecomponents.com
Datasheet 1 page 11 years ago

Images

Alternate Names

POMONA 1581-1
ITT POMONA 1581-1
PAMONA 1581-1
POMO 1581-1
POM 1581-1
ITT POMONA ELECTRONICS 1581-1
POMONA ELEC 1581-1
ITT POMON 1581-1
POMONA ELECT 1581-1
Pomona Electric 1581-1
ITT POMONA ELE 1581-1
POMONA ELECTRON 1581-1
POMON 1581-1
PAMONA ELEC 1581-1
POMONA/ITT 1581-1
PAMONA ELECTRONICS 1581-1
POMONA ELECTRO 1581-1
POMONA FLUKE ELECTRONICS 1581-1
POMONA (FLUKE) 1581-1
POMONA ROHS RF 1581-1
PMON 1581-1
POMONA ELE 1581-1
POMONA ELECTRONIC 1581-1

Search for other parts like 1581- »