TE Connectivity 1571983-8

Switch DIP ON OFF SPST 6 Recessed Slide 0.025A 24VDC Gull Wing 1.27mm SMD
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialPolymer
Case/PackageDIP
Contact MaterialGold
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyphenylene
MountSurface Mount
Number of Pins6
Technical
Contact Current Rating25 mA
Contact Resistance100 mΩ
Current Rating100 mA
Electrical Life1 kcycles
Insulation Resistance100 MΩ
Life (Cycles)1 kcycles
Max Current Rating25 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-30 °C
Number of Circuits6
Number of Positions6
OrientationStraight
PackagingTape & Reel
Schedule B8536509065
Switching Capacity400 mW
TerminationGull Wing, SMD/SMT
Throw ConfigurationSPST
TypeSwitch
Voltage Rating (DC)24 V
Dimensions
Actuator Length0 m
Depth8.13 mm
Height2.3 mm
Length8.74 mm
Pitch1.27 mm
Terminal Pitch1.27 mm
Width6.2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1571983-8.

Master Electronics
Datasheet30 pages15 years ago
Newark
Technical Drawing1 page12 years ago
Datasheet28 pages19 years ago
Sager Electronics
Technical Drawing2 pages6 years ago
TE Connectivity
Technical Drawing2 pages8 years ago
Electro Sonic
Datasheet1 page17 years ago
Future Electronics
Datasheet1 page19 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago
Datasheet1 page13 years ago
TME
Datasheet5 pages4 years ago
Burklin Elektronik
Datasheet1 page14 years ago
Farnell
Datasheet1 page15 years ago

Inventory History

3 month trend:
+10.07%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1571983-8.

Related Parts

Descriptions

Descriptions of TE Connectivity 1571983-8 provided by its distributors.

Switch DIP ON OFF SPST 6 Recessed Slide 0.025A 24VDC Gull Wing 1.27mm SMD
Slide Dip Switch, 6 Switches, SPST, On-off, Latched, 0.1A, 50VDC, Solder Terminal, Panel Mount
Switch, DIP, 6 Position, SPST, 25 mA, PCB, Low Profile, Gull Wing | TE Connectivity GDH06S04
SWITCH SLIDE DIP SPST 0.025A 24V
DIP switche, Off-On, 6 pole, straight, 100 mA/50 VDC, 1571983-8
GD Series 6 Position SPST Recessed Rocker Sealed Low Profile SMT DIP Switch
DIP, Rotary DIP, SIP Switches and DIP Shunts - Standard
No. Of Circuits:6Circuits; Switch Actuator Style:Rocker; Switch Mounting:Through Hole; Contact Configuration:Spst; Contact Voltage Dc Max:24V; Contact Current Dc Max:100Ma; Product Range:Gd Series; Contact Current Max:25Ma Rohs Compliant: Yes |Te Connectivity GDH06S04.
Switch Dimensions L x W x H: 8.75 x 6.2 x 2.3 mm Temperature range: -30 ... 85 °C Actuation: Above, Flat Connection: SMD Contact material: Au Pitch: 1.27 mm L: 8.75 mm Poles: 6
GDH06S04=DIP SWITCH Switch Contact Plating Material: Gold Case Color: Black Case Material: Polyphenylene Sulfide (PPS) Sealed Device: Yes Number of Switches: 6 Gold Black Polyphenylene Sulfide (PPS) | Dip Switch | Part Number: 1571983-8 | Internal Number: 1571983-8 | Alias Number: GDH06S04 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 15719838
  • GDH 06S 04
  • GDH06S04
  • GDH06S04.

Technical Specifications

Physical
Actuator MaterialPolymer
Case/PackageDIP
Contact MaterialGold
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyphenylene
MountSurface Mount
Number of Pins6
Technical
Contact Current Rating25 mA
Contact Resistance100 mΩ
Current Rating100 mA
Electrical Life1 kcycles
Insulation Resistance100 MΩ
Life (Cycles)1 kcycles
Max Current Rating25 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-30 °C
Number of Circuits6
Number of Positions6
OrientationStraight
PackagingTape & Reel
Schedule B8536509065
Switching Capacity400 mW
TerminationGull Wing, SMD/SMT
Throw ConfigurationSPST
TypeSwitch
Voltage Rating (DC)24 V
Dimensions
Actuator Length0 m
Depth8.13 mm
Height2.3 mm
Length8.74 mm
Pitch1.27 mm
Terminal Pitch1.27 mm
Width6.2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1571983-8.

Master Electronics
Datasheet30 pages15 years ago
Newark
Technical Drawing1 page12 years ago
Datasheet28 pages19 years ago
Sager Electronics
Technical Drawing2 pages6 years ago
TE Connectivity
Technical Drawing2 pages8 years ago
Electro Sonic
Datasheet1 page17 years ago
Future Electronics
Datasheet1 page19 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago
Datasheet1 page13 years ago
TME
Datasheet5 pages4 years ago
Burklin Elektronik
Datasheet1 page14 years ago
Farnell
Datasheet1 page15 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
WashableYes
Compliance Statements
Materials Sheet2 pages9 years ago
Rohs Statement1 page11 years ago