TE Connectivity / AMP 1571296-1

Pushbutton Switch, SPST, Momentary-tactile, 0.05A, 24VDC, Solder Terminal, Panel Mount
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialThermoplastic
Case/PackageSMD/SMT
Contact MaterialStainless Steel
Contact PlatingSilver
MaterialPolyamide
Mechanical Life1 Mcycles
MountSurface Mount
Technical
Current Rating50 mA
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Max Voltage Rating (DC)12 V
Min Operating Temperature-35 °C
PackagingBulk
Switch FunctionOff-Mom
Switch Travel350 µm
TerminationGull Wing
Throw ConfigurationSPST
TypeSwitch
Voltage Rating (DC)24 V
Dimensions
Actuator Length889 µm
Height3.3 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1571296-1.

TE Connectivity
Datasheet116 pages16 years ago
Datasheet30 pages15 years ago
Technical Drawing1 page14 years ago
Sager Electronics
Technical Drawing1 page8 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages3 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 1571296-1.

Descriptions

Descriptions of TE Connectivity / AMP 1571296-1 provided by its distributors.

Pushbutton Switch, SPST, Momentary-tactile, 0.05A, 24VDC, Solder Terminal, Panel Mount
Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1.57N SMD Loose
Switch, Switch, Tact, Smt, Seald W/Ground | TE Connectivity 1571296-1
SWITCH TACTILE SPST-NO 0.05A 24V

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
Actuator MaterialThermoplastic
Case/PackageSMD/SMT
Contact MaterialStainless Steel
Contact PlatingSilver
MaterialPolyamide
Mechanical Life1 Mcycles
MountSurface Mount
Technical
Current Rating50 mA
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Max Voltage Rating (DC)12 V
Min Operating Temperature-35 °C
PackagingBulk
Switch FunctionOff-Mom
Switch Travel350 µm
TerminationGull Wing
Throw ConfigurationSPST
TypeSwitch
Voltage Rating (DC)24 V
Dimensions
Actuator Length889 µm
Height3.3 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1571296-1.

TE Connectivity
Datasheet116 pages16 years ago
Datasheet30 pages15 years ago
Technical Drawing1 page14 years ago
Sager Electronics
Technical Drawing1 page8 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages3 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
RatingsDust Tight, IP67, Waterproof
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago