TE Connectivity 1571217-3

Switch Tactile OFF (ON) SPST Square Button Gull Wing 0.05A 12VDC 1.57N SMD T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialThermoplastic
Case/PackageSMD/SMT
Contact MaterialStainless Steel
Contact PlatingSilver
Housing MaterialPolymer
MaterialPolyamide
Mechanical Life1 Mcycles
MountSurface Mount
Technical
Contact Current Rating50 mA
Current Rating50 mA
Illumination TypeNon-Illuminated
Max Current Rating50 mA
Max Operating Temperature70 °C
Max Voltage Rating (DC)12 V
Min Operating Temperature-35 °C
Operating Force1.57 N
OrientationStraight
PackagingTape & Reel
Switch FunctionOff-Mom
Switch Travel350 µm
TerminationGull Wing
Throw ConfigurationSPST
TypeSwitch
Voltage Rating (DC)24 V
Dimensions
Actuator Length2.6924 mm
Depth15 mm
Length12 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1571217-3.

Sager Electronics
Technical Drawing1 page14 years ago
Electro Sonic
Datasheet11 pages19 years ago
Burklin Elektronik
Datasheet4 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet4 pages3 years ago

Inventory History

3 month trend:
-4.54%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1571217-3.

Related Parts

Descriptions

Descriptions of TE Connectivity 1571217-3 provided by its distributors.

Switch Tactile OFF (ON) SPST Square Button Gull Wing 0.05A 12VDC 1.57N SMD T/R
Tact,smt,12X12,sealed,t&r Rohs Compliant: Yes |Alcoswitch Te Connectivity 1571217-3
Short-stroke pushbutton, Form A (N/O), 50 mA/24 VDC, unlit , actuator (black, L 2.7 mm), 1.56 N, SMD
Tactile Switches SMT 12X12 SEALED PB TACT SWITCH
Special Order: TACT,SMT,12X12,SEALED,T&R Actuator Style: Square Operating Function: Yes Contact Base Material: Stainless Steel Switch Contact Plating Material: Silver IP Rating: IP67 Square Stainless Steel Silver | Tactile Switch With Dome Switch | Part Number: 1571217-3 | Internal Number: 1571217-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 15712173

Technical Specifications

Physical
Actuator MaterialThermoplastic
Case/PackageSMD/SMT
Contact MaterialStainless Steel
Contact PlatingSilver
Housing MaterialPolymer
MaterialPolyamide
Mechanical Life1 Mcycles
MountSurface Mount
Technical
Contact Current Rating50 mA
Current Rating50 mA
Illumination TypeNon-Illuminated
Max Current Rating50 mA
Max Operating Temperature70 °C
Max Voltage Rating (DC)12 V
Min Operating Temperature-35 °C
Operating Force1.57 N
OrientationStraight
PackagingTape & Reel
Switch FunctionOff-Mom
Switch Travel350 µm
TerminationGull Wing
Throw ConfigurationSPST
TypeSwitch
Voltage Rating (DC)24 V
Dimensions
Actuator Length2.6924 mm
Depth15 mm
Length12 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1571217-3.

Sager Electronics
Technical Drawing1 page14 years ago
Electro Sonic
Datasheet11 pages19 years ago
Burklin Elektronik
Datasheet4 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet4 pages3 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
RatingsDust Tight, IP67, Waterproof
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet2 pages6 years ago