Littelfuse 157.5917.6281

Fuse -Strip 60 9Mm W/Housing 48Vdc, 275A/Box |Littelfuse 157.5917.6281

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountBolt, Stud
Technical
Current Rating275 A
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
TypeElectrical
Voltage Rating (DC)80 V
Dimensions
Depth20 mm
Height10.5 mm
Length82 mm
Width20 mm

Inventory History

3 month trend:
+31.61%

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 157.5917.6281.

Related Parts

Descriptions

Descriptions of Littelfuse 157.5917.6281 provided by its distributors.

Fuse -Strip 60 9Mm W/Housing 48Vdc, 275A/Box |Littelfuse 157.5917.6281
FUSE STRIP 275A 48VDC BOLT MOUNT
Fuse -Strip 60 9MM w/Housing 8

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
MountBolt, Stud
Technical
Current Rating275 A
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
TypeElectrical
Voltage Rating (DC)80 V
Dimensions
Depth20 mm
Height10.5 mm
Length82 mm
Width20 mm

Compliance

Environmental Classification
ApprovalscURus
RoHSCompliant