Littelfuse 157.5701.6201

Fuse 200A 80V Stud Mount Bolt Down 32 X 22 X 10.5mm Automotive UL/cULus
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCeramic, Copper
Case/Package200
MountBolt, Stud
Technical
Current200 A
Current Rating200 A
Fuse Current200 A
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingBulk
TypeElectrical
Voltage Rating80 V
Voltage Rating (AC)80 V
Voltage Rating (DC)80 V
Dimensions
Depth22 mm
Height10.4902 mm
Length81.9912 mm
Width21.9964 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 157.5701.6201.

Future Electronics
Datasheet1 page7 years ago
Fuses Unlimited
Datasheet1 page8 years ago
element14 APAC
Datasheet1 page18 years ago
TME
Datasheet1 page11 years ago
Burklin Elektronik
Datasheet1 page8 years ago

Inventory History

3 month trend:
-11.36%

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 157.5701.6201.

Descriptions

Descriptions of Littelfuse 157.5701.6201 provided by its distributors.

Fuse 200A 80V Stud Mount Bolt Down 32 X 22 X 10.5mm Automotive UL/cULus
Strip fuse, 200 A, 48 V, white, (L x W x H) 82 x 22 x 10.5 mm, 157.5701.6201
FUSE, FORK LIFT TRUCK, 200A; Voltage Rating VDC:80V; Fuse Current:200A; Blow Characteristic:Fast Acting; SVHC:No SVHC (20-Jun-2011); Breaking Capacity Current DC:200A; Fuse Size Code:20mm x 82mm; Fuse Type Blowing Characteristic:Fast Acting

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Body MaterialCeramic, Copper
Case/Package200
MountBolt, Stud
Technical
Current200 A
Current Rating200 A
Fuse Current200 A
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingBulk
TypeElectrical
Voltage Rating80 V
Voltage Rating (AC)80 V
Voltage Rating (DC)80 V
Dimensions
Depth22 mm
Height10.4902 mm
Length81.9912 mm
Width21.9964 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 157.5701.6201.

Future Electronics
Datasheet1 page7 years ago
Fuses Unlimited
Datasheet1 page8 years ago
element14 APAC
Datasheet1 page18 years ago
TME
Datasheet1 page11 years ago
Burklin Elektronik
Datasheet1 page8 years ago

Compliance

Environmental Classification
ApprovalscURus
REACH SVHCNo SVHC
RoHSCompliant