TE Connectivity / AMP 1565204-1

Tc-Zif Rec Assy 260P Rohs Compliant: No

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Housing MaterialPolymer
MountThrough Hole
Technical
Connector TypeReceptacle
Current Rating3 A
GenderFemale
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Contacts260
Number of Positions260
Number of Rows4
OrientationStraight
TerminationSolder
Dimensions
Depth19.4 mm
Length74 mm
Pitch800 µm

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 1565204-1.

Descriptions

Descriptions of TE Connectivity / AMP 1565204-1 provided by its distributors.

Tc-Zif Rec Assy 260P Rohs Compliant: No
RECTANGULAR CONNECTOR
M-ZIF Wire-to-Board Connectors
CONN RCPT 260POS M-ZIF PCB

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
Contact PlatingGold
Housing MaterialPolymer
MountThrough Hole
Technical
Connector TypeReceptacle
Current Rating3 A
GenderFemale
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Contacts260
Number of Positions260
Number of Rows4
OrientationStraight
TerminationSolder
Dimensions
Depth19.4 mm
Length74 mm
Pitch800 µm

Compliance

Environmental Classification
ELVNon-Compliant
RoHSNon-Compliant