Cooper Bussmann 15600-18-20

ATC FUSE PANEL | Eaton Transportation 15600-18-20
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
ColorBlack
Contact PlatingTin
MountPanel
Number of Pins18
Weight181.436948 g
Technical
Current Rating30 A
Illumination TypeIlluminated
Max Operating Temperature65 °C
Min Operating Temperature0 °C
Number of Circuits18
Number of Poles18
PackagingBulk
TerminationQuick Connect

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann 15600-18-20.

Sager Electronics
Datasheet1 page10 years ago
RS (Formerly Allied Electronics)
Datasheet128 pages8 years ago

Engineering Resources

View Evaluation kits and Reference designs for Cooper Bussmann 15600-18-20.

Descriptions

Descriptions of Cooper Bussmann 15600-18-20 provided by its distributors.

ATC FUSE PANEL | Eaton Transportation 15600-18-20
Fuse Panel 30A Lug Panel Mount
FUSE BLOCK BLADE 30A PANEL MNT

Manufacturer Aliases

Cooper Bussmann has several brands around the world that distributors may use as alternate names. Cooper Bussmann may also be known as the following names:

  • BUSSMANN
  • COOPER BUSSMAN
  • BUSSMAN
  • BUSS
  • BUSSMANN/COOPER
  • BUS
  • Eaton Bussmann
  • COOPER BUSS
  • BUSSMA
  • BUSS FUSES
  • COOPER BUSSMANN INC
  • MAGNUM/COOPER BUSSMANN
  • BUSSMN
  • BUSSMANN BY EATON
  • BUSSMANN DIVISION
  • EDISON
  • BUSS FUSE
  • BUSSMANN / EATON
  • BUSSMAN FUSES
  • COOPER BUSSM
  • EATON BUSSMANN SERIES
  • BUSSMANN COOPER BUSS
  • Eaton / Cooper Bussmann
  • COOPER BUSSMANN LLC
  • Bussmann Cooper Industries

Technical Specifications

Physical
Case/PackageModule
ColorBlack
Contact PlatingTin
MountPanel
Number of Pins18
Weight181.436948 g
Technical
Current Rating30 A
Illumination TypeIlluminated
Max Operating Temperature65 °C
Min Operating Temperature0 °C
Number of Circuits18
Number of Poles18
PackagingBulk
TerminationQuick Connect

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann 15600-18-20.

Sager Electronics
Datasheet1 page10 years ago
RS (Formerly Allied Electronics)
Datasheet128 pages8 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant