Littelfuse 156.5677.5401

Fuse Automotive 40A 32V Bolt Bolt Down 42 X 12 X 0.4mm Zinc Alloy
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package100
Housing MaterialZinc
MountBolt
Number of Pins2
Technical
Current Rating40 A
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingBulk
Resistance890 µΩ
TypeElectrical
Voltage Rating (DC)32 V
Dimensions
Depth12 mm
Height787.4 µm
Length42 mm
Width11.9888 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 156.5677.5401.

Fuses Unlimited
Datasheet1 page11 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 156.5677.5401.

Related Parts

Descriptions

Descriptions of Littelfuse 156.5677.5401 provided by its distributors.

Fuse Automotive 40A 32V Bolt Bolt Down 42 X 12 X 0.4mm Zinc Alloy
Fuse - Strip Hsb 32Vdc 40A 100 Pc/Bulk |Littelfuse 156.5677.5401
FUSE STRIP 40A 32VDC BOLT 100PC
Automotive Fuses 32VDC 40A HSB Strip

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Case/Package100
Housing MaterialZinc
MountBolt
Number of Pins2
Technical
Current Rating40 A
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingBulk
Resistance890 µΩ
TypeElectrical
Voltage Rating (DC)32 V
Dimensions
Depth12 mm
Height787.4 µm
Length42 mm
Width11.9888 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 156.5677.5401.

Fuses Unlimited
Datasheet1 page11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant