Hammond 1555T2GY

Polycarbonate enclosure, (L x W x H) 180 x 120 x 90 mm, light gray (RAL 7035), IP66, 1555T2GY
Datasheet

Price and Stock

Technical Specifications

Physical
Body MaterialPolycarbonate, Steel
Case/Package120
ColorGrey
Housing ColorGrey
Housing MaterialPolycarbonate
MaterialPolycarbonate
MountDesktop
Weight385.553515 g
Technical
Max Operating Temperature120 °C
Min Operating Temperature-40 °C
Dimensions
Depth88.9 mm
Height89.9922 mm
Length180.0098 mm
Thickness2.9972 mm
Width119.38 mm

Documents

Download datasheets and manufacturer documentation for Hammond 1555T2GY.

TME
Datasheet1 page16 years ago
Farnell
Datasheet1 page10 years ago
Master Electronics
Datasheet1 page8 years ago
Mouser
Datasheet1 page19 years ago
Burklin Elektronik
Datasheet3 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages5 years ago
Datasheet2 pages19 years ago

Inventory History

3 month trend:
+125%

Engineering Resources

View Evaluation kits and Reference designs for Hammond 1555T2GY.

Related Parts

Descriptions

Descriptions of Hammond 1555T2GY provided by its distributors.

Polycarbonate enclosure, (L x W x H) 180 x 120 x 90 mm, light gray (RAL 7035), IP66, 1555T2GY
Hammond 1555T2GY Watertight PC Enclosure Styled Lid 180 x 120 x 90 Grey
RAL7035 grey watertight plastic enclosure 180X120X90MM P/C NEMA ENCL. (7.1 x 4.7 x 3.5) Hammond PN 1555T2GY : UPC [623980842752] Color: Light Gray
ENCLOSURE, PCB/DIN RAIL, POLYCARBONATE, GRAY; Enclosure Type:De m ltiples fines; Enclosure Material:Polycarbonate; External Height - Metric:180.3mm; External Width - Metric:120mm; External Depth - Metric:90mm; IP Rating:IP68 RoHS Compliant: Yes
ENCLOSURE, WATERTIGHT, PC; Enclosure Type: Multipurpose; Enclosure Material: Polycarbonate; External Height - Metric: 180mm; External Width - Metric: 120mm; External Depth - Metric: 90mm; IP Rating: IP68; Body Colour: Grey; NEMA Rating: NEMA 4, 4X, 6, 6P, 12, 13; External Height - Imperial: 7.1"; External Width - Imperial: 4.7"; External Depth - Imperial: 3.5"; Product Range: -; No. of Switch Holes: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND MANUFACTURIN
  • HAMMOND ELECTRONICS
  • HAMMOND POWER SOLUTIONS
  • HAMMND
  • Hammond Manufacturing Co
  • HAMMOND MANUFACTURING CO LTD
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM
  • Hammond Manufacturing Company

Technical Specifications

Physical
Body MaterialPolycarbonate, Steel
Case/Package120
ColorGrey
Housing ColorGrey
Housing MaterialPolycarbonate
MaterialPolycarbonate
MountDesktop
Weight385.553515 g
Technical
Max Operating Temperature120 °C
Min Operating Temperature-40 °C
Dimensions
Depth88.9 mm
Height89.9922 mm
Length180.0098 mm
Thickness2.9972 mm
Width119.38 mm

Documents

Download datasheets and manufacturer documentation for Hammond 1555T2GY.

TME
Datasheet1 page16 years ago
Farnell
Datasheet1 page10 years ago
Master Electronics
Datasheet1 page8 years ago
Mouser
Datasheet1 page19 years ago
Burklin Elektronik
Datasheet3 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages5 years ago
Datasheet2 pages19 years ago

Compliance

Environmental Classification
ApprovalsUL
Flammability RatingUL94 5VA
RatingsIP66
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago