Hammond 1555GGY

ABS enclosure, (L x W x H) 120 x 90 x 80 mm, light gray (RAL 7035), IP66, 1555GGY
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialABS
Case/Package120
ColorGrey
Housing ColorGrey
Housing MaterialABS
MaterialABS, Plastic
MountWall
Weight453.59237 g
Technical
Max Operating Temperature120 °C
Min Operating Temperature-40 °C
Dimensions
Depth81.28 mm
Height80.01 mm
Length119.9896 mm
Thickness2.9972 mm
Width88.9 mm

Documents

Download datasheets and manufacturer documentation for Hammond 1555GGY.

Electro Sonic
Datasheet1 page13 years ago
Newark
Datasheet1 page19 years ago
Master Electronics
Datasheet1 page8 years ago
Burklin Elektronik
Datasheet3 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages5 years ago
Datasheet2 pages19 years ago

Inventory History

3 month trend:
-15.88%

Engineering Resources

View Evaluation kits and Reference designs for Hammond 1555GGY.

Related Parts

Descriptions

Descriptions of Hammond 1555GGY provided by its distributors.

ABS enclosure, (L x W x H) 120 x 90 x 80 mm, light gray (RAL 7035), IP66, 1555GGY
BOX, ABS, WATERTIGHT; Enclosure Type: Wall Mount; Enclosure Material: ABS; External Height - Metric: 120mm; External Width - Metric: 90mm; External Depth - Metric: 80mm; IP Rating: IP66; Body Colour: Grey; NEMA Rating: NEMA 4, 4X; External Height - Imperial: 4.7"; External Width - Imperial: 3.5"; External Depth - Imperial: 3.15"; Product Range: -; No. of Switch Holes: -; SVHC: No SVHC (15-Jan-2019); Internal Depth - Metric: 65.5mm; Internal Height - Metric: 91.74mm; Internal Width - Metric: 77.47mm
RAL7035 grey watertight plastic enclosure 120X90X80MM ABS NEMA ENCL. (4.7 x 3.5 x 3.15) Hammond PN 1555GGY : UPC [623980842530] Color: Light Gray

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND MANUFACTURIN
  • HAMMOND ELECTRONICS
  • HAMMOND POWER SOLUTIONS
  • HAMMND
  • Hammond Manufacturing Co
  • HAMMOND MANUFACTURING CO LTD
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM
  • Hammond Manufacturing Company

Technical Specifications

Physical
Body MaterialABS
Case/Package120
ColorGrey
Housing ColorGrey
Housing MaterialABS
MaterialABS, Plastic
MountWall
Weight453.59237 g
Technical
Max Operating Temperature120 °C
Min Operating Temperature-40 °C
Dimensions
Depth81.28 mm
Height80.01 mm
Length119.9896 mm
Thickness2.9972 mm
Width88.9 mm

Documents

Download datasheets and manufacturer documentation for Hammond 1555GGY.

Electro Sonic
Datasheet1 page13 years ago
Newark
Datasheet1 page19 years ago
Master Electronics
Datasheet1 page8 years ago
Burklin Elektronik
Datasheet3 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages5 years ago
Datasheet2 pages19 years ago

Compliance

Environmental Classification
ApprovalsUL
Flammability RatingUL94 HB
Lead FreeLead Free
RatingsIP66
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago