Hammond 1554B2GY

Polycarbonate enclosure, (L x W x H) 65 x 65 x 40 mm, gray (RAL 7046), IP66, 1554B2GY
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialPolycarbonate
ColorGrey
Housing ColorGrey
Housing MaterialPolycarbonate
MaterialPolycarbonate
MountExternal
Weight86.18255 g
Technical
Max Operating Temperature120 °C
Min Operating Temperature-40 °C
Dimensions
Height40.005 mm
Length64.9986 mm
Thickness2.9972 mm
Width66.04 mm

Documents

Download datasheets and manufacturer documentation for Hammond 1554B2GY.

Electro Sonic
Datasheet1 page13 years ago
Datasheet1 page16 years ago
Newark
Datasheet1 page10 years ago
Farnell
Datasheet1 page19 years ago
Datasheet2 pages19 years ago
Master Electronics
Datasheet1 page8 years ago
Burklin Elektronik
Datasheet3 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages5 years ago
Datasheet2 pages19 years ago

Inventory History

3 month trend:
-3.54%

Engineering Resources

View Evaluation kits and Reference designs for Hammond 1554B2GY.

Related Parts

Descriptions

Descriptions of Hammond 1554B2GY provided by its distributors.

Polycarbonate enclosure, (L x W x H) 65 x 65 x 40 mm, gray (RAL 7046), IP66, 1554B2GY
Enclosure, Din Rail, Polycarbonate, Gray; Enclosure Type:Instrument; Enclosure Material:Polycarbonate; External Height - Metric:66Mm; External Width - Metric:65Mm; External Depth - Metric:40Mm; Ip Rating:Ip68; Body Color:Gray Rohs Compliant: Yes |Hammond 1554B2GY
RAL7035 grey polycarb plastic watertight enclosure 65X65X40MM POLYCARB NEMA ENCL (2.6 x 2.6 x 1.6) Hammond PN 1554B2GY : UPC [623980842806] Color: Light Gray

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND MANUFACTURIN
  • HAMMOND ELECTRONICS
  • HAMMOND POWER SOLUTIONS
  • HAMMND
  • Hammond Manufacturing Co
  • HAMMOND MANUFACTURING CO LTD
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM
  • Hammond Manufacturing Company

Technical Specifications

Physical
Body MaterialPolycarbonate
ColorGrey
Housing ColorGrey
Housing MaterialPolycarbonate
MaterialPolycarbonate
MountExternal
Weight86.18255 g
Technical
Max Operating Temperature120 °C
Min Operating Temperature-40 °C
Dimensions
Height40.005 mm
Length64.9986 mm
Thickness2.9972 mm
Width66.04 mm

Documents

Download datasheets and manufacturer documentation for Hammond 1554B2GY.

Electro Sonic
Datasheet1 page13 years ago
Datasheet1 page16 years ago
Newark
Datasheet1 page10 years ago
Farnell
Datasheet1 page19 years ago
Datasheet2 pages19 years ago
Master Electronics
Datasheet1 page8 years ago
Burklin Elektronik
Datasheet3 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages5 years ago
Datasheet2 pages19 years ago

Compliance

Environmental Classification
ApprovalsUL
Flammability RatingUL94 5VA
RatingsIP66
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago