Marquardt 1552.3102

Switch;Rocker;DPST;ON-OFF;IP40;Non-Illum;Blk;I/O Legend;16A;125-250VAC;QC

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
26M5898 721 Buy Now »
USD
3.25 3.25 2.94 2.33 2.33
Heilind Electronics
MAQ1552.3102 9,268 Buy Now »
USD
2.14 2.14 1.83 1.72 1.69
Allied Electronics
70458852 140 Buy Now »
USD
2.26 2.26 1.91 1.83 1.83
Chip One Stop Global
C1S502700002204 2,365 Buy Now »
USD
2.82 2.41 1.89 1.61 1.61
Beyond Components
1552.3102 0 ··
USD
2.35 2.35 2.35 2.35 2.35
Interstate Connecting Components
1552.3102 9,268 Buy Now »
Future Electronics
1552.3102 0 ··
USD
2.11 2.11 1.91 1.91
Abacus Technologies
1552.3102 5,555 ··
Farnell
7892527 1,981 Buy Now »
GBP
1.81 1.81 1.38 1.24 1.19
element14 APAC
7892527 4,022 Buy Now »
SGD
3.43 3.43 2.63 2.40 2.40
Distrelec
1552.3102 2,435 Buy Now »
EUR
2.86 2.75 2.37 2.37 2.37
RS Components
6077292 1,004 Buy Now »

Descriptions

ROCKER SWITCH, DP 150; Switch Function Type:DPST / On-Off; Max Contact Current AC:16A; Approval Bodies:ENEC, UL, CSA; Colour:Black; Contact Current Rating:16A; Contact Material:Silver; External Depth:29.8mm; External Length / Height:30mm; IP Rating:IP40; No. of Poles:2; Panel cut-out length:30mm; Switching Capacity:; Temp, Op. Max:100°C; Temp, Op. Min:-20°C; Width, External:15mm; Width, Panel Cut-out:22mm; Width, Tab:6.3mm
Farnell
Rocker switch DPST non illumin I/O 10A
RS Components
ROCKER SWITCH, DP 150; Switch Function Type:DPST / On-Off; Max Contact Current AC:16A; Approval Bodies:ENEC, UL, CSA; Colour:Black; Contact Current Rating:16A; External Depth:29.8mm; External Length / Height:30mm; IP Rating:IP40; ;RoHS Compliant: Yes
Newark
1550 Series 16 A 250 V DPST On-Off Quick Connect Rocker Switch
Future Electronics
Rocker switch [Marquardt] 1552.3102 Rocker switch
Distrelec
Switch;Rocker;DPST;ON-OFF;IP40;Non-Illum;Blk;I/O Legend;16A;125-250VAC;QC
Allied Electronics
ROCKER SWITCH, DP 150; Contact Configuration:DPST; Switch Operation:Off-On; Contact Current Max:16A; Contact Voltage AC Nom:250V; Switch Mounting:Panel; Actuator / Cap Colour:Black; Approval Bodies:ENEC, UL, CSA; Colour:Black; Contact Configuration:DPST; Contact Current AC Max:16A; Contact Current Rating:16A; Contact Material:Silver; Contact Voltage AC Max:250V; External Depth:29.8mm; External Length / Height:30mm; External Width:15mm; IP/NEMA Rating:IP40; Mounting Type:Panel; No. of Poles:2; Operating Temperature Max:100°C; Operating Temperature Min:-20°C; Panel Cut-out length:30mm; Panel Cutout Width:22mm; Series:1550; Switch Operation:Off-On; Tab Width:6.3mm; Terminal Type:Quick Connect
element14 APAC

Technical Specifications

Lead-Free Status Lead Free
REACH SVHC Compliance No SVHC
Contact Material Silver
Contacts Type DPST
Mounting Type Quick Connect Panel
RoHS Compliant
Color Black

Documents

Allied Electronics
Datasheet 7 pages 2 years ago
Datasheet 1 page 2 years ago

Images

Alternate Names

MARQUARDT SWITCHES 1552.3102
MARQUARDT SYSTEMS 1552.3102
MARQUARDT SWITCHES INC 1552.3102
MARQUARDT GMBH 1552.3102
marquart 1552.3102
MARQUAR 1552.3102
MARQUARD 1552.3102
MARQUAROT 1552.3102
MARQUARDT SWITCH 1552.3102
MARQUARDT SWITC 1552.3102
MARQUARDT MECHATRONIK GMBH 1552.3102
MARQUARDT SWIT 1552.3102
MARQUARDT ENGIN 1552.3102
Marquardt USA 1552.3102
MARQUARDT 1POL- 1552.3102

Search for other parts like 1552. »