Hammond 1551GGY

ABS miniature enclosure, (L x W x H) 50 x 35 x 20 mm, light gray (RAL 7035), IP54, 1551GGY
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialABS, Plastic
ColorGrey
Housing ColorGrey
Housing MaterialABS
MaterialABS, Plastic
MountBox
Weight14.061363 g
Dimensions
Height19.9898 mm
Length50.0126 mm
Thickness2.0066 mm
Width35.0012 mm

Documents

Download datasheets and manufacturer documentation for Hammond 1551GGY.

Electro Sonic
Datasheet1 page16 years ago
Master Electronics
Datasheet1 page8 years ago
Burklin Elektronik
Datasheet1 page6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages19 years ago
Newark
Datasheet1 page18 years ago
DigiKey
Datasheet2 pages22 years ago

Inventory History

3 month trend:
+7.30%

Engineering Resources

View Evaluation kits and Reference designs for Hammond 1551GGY.

Related Parts

Descriptions

Descriptions of Hammond 1551GGY provided by its distributors.

ABS miniature enclosure, (L x W x H) 50 x 35 x 20 mm, light gray (RAL 7035), IP54, 1551GGY
CASE, ABS, GREY, 50X35X17MM; Enclosure Type: Handheld; Enclosure Material: ABS; External Height - Metric: 50mm; External Width - Metric: 35mm; External Depth - Metric: 20mm; IP Rating: IP54; Body Colour: Grey; NEMA Rating: -; External Height - Imperial: 1.97"; External Width - Imperial: 1.38"; External Depth - Imperial: 0.79"; Product Range: -; No. of Switch Holes: -; SVHC: No SVHC (15-Jan-2019)
grey plastic enclosure 50 X 35 X 20MM ABS GREY (1.97 x 1.38 x 0.79) Hammond PN 1551GGY : UPC [623980793702] Color: Light Gray
Enclosure Material = ABS / Protection Rating = IP54 / Fire Class = UL 94 HB / Enclosure Colour = Grey / External Width mm = 35 / External Depth mm = 50 / External Height mm = 20 / Internal Width mm = 29.73 / Internal Depth mm = 44.73 / Internal Height mm = 16 / Series = 1551

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND MANUFACTURIN
  • HAMMOND ELECTRONICS
  • HAMMOND POWER SOLUTIONS
  • HAMMND
  • Hammond Manufacturing Co
  • HAMMOND MANUFACTURING CO LTD
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM
  • Hammond Manufacturing Company

Technical Specifications

Physical
Body MaterialABS, Plastic
ColorGrey
Housing ColorGrey
Housing MaterialABS
MaterialABS, Plastic
MountBox
Weight14.061363 g
Dimensions
Height19.9898 mm
Length50.0126 mm
Thickness2.0066 mm
Width35.0012 mm

Documents

Download datasheets and manufacturer documentation for Hammond 1551GGY.

Electro Sonic
Datasheet1 page16 years ago
Master Electronics
Datasheet1 page8 years ago
Burklin Elektronik
Datasheet1 page6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages19 years ago
Newark
Datasheet1 page18 years ago
DigiKey
Datasheet2 pages22 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
RatingsIP00, IP54
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago