TE Connectivity 1546908-1

Receptacle Kit; Industrial Ethernet; Wire Terminated; CPC Series 45; Shielded
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
MountFlanges, Panel
Number of Pins8
Technical
Connector TypeReceptacle
DirectionUser Selectable
GenderReceptacle
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts8
Number of Ports1
Number of Positions1
Number of Positions Loaded8
Number of Rows1
OrientationStraight
Package Quantity1
PackagingBulk
ShieldingYes
TerminationIDC
Dimensions
Diameter33.78 mm
Length52.02 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1546908-1.

Master Electronics
Datasheet36 pages16 years ago
Datasheet2 pages17 years ago
TE Connectivity
Datasheet16 pages13 years ago
Instruction Sheet2 pages0 years ago
Factory Futures
Datasheet1 page16 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages17 years ago
Farnell
Datasheet1 page16 years ago
TME
Datasheet2 pages14 years ago

Inventory History

3 month trend:
-25.18%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1546908-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 1546908-1 provided by its distributors.

Receptacle Kit; Industrial Ethernet; Wire Terminated; CPC Series 45; Shielded
Industrial Ethernet Circular Sealed RJ45 Connectors RECEPTACLE KIT SHEILDED
CONNECTOR, RJ45, RECEPTACLE, 8POS, CABLE; Connector Type:RJ45; Series:CPC; Gender:Receptacle; No. of Contacts:8; Contact Termination:IDC / IDT; Connector Mounting:Cable; Contact Material:(Not Available)
CPC RCP ASSY,IND ETHERNET,SHLD Modular Jacks & Plugs Products: RJ Type Jacks & Plugs Connector Contact Density: Standard Modular Connector Style: Receptacle Shielded: Yes Performance Category: Cat 5e RJ Type Jacks & Plugs Standard Receptacle | Circular Rj45 Connector | Part Number: 1546908-1 | Internal Number: 1546908-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1546908-1.

Technical Specifications

Physical
Contact PlatingGold
MountFlanges, Panel
Number of Pins8
Technical
Connector TypeReceptacle
DirectionUser Selectable
GenderReceptacle
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts8
Number of Ports1
Number of Positions1
Number of Positions Loaded8
Number of Rows1
OrientationStraight
Package Quantity1
PackagingBulk
ShieldingYes
TerminationIDC
Dimensions
Diameter33.78 mm
Length52.02 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1546908-1.

Master Electronics
Datasheet36 pages16 years ago
Datasheet2 pages17 years ago
TE Connectivity
Datasheet16 pages13 years ago
Instruction Sheet2 pages0 years ago
Factory Futures
Datasheet1 page16 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages17 years ago
Farnell
Datasheet1 page16 years ago
TME
Datasheet2 pages14 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Radiation HardeningNo
RatingsDust Tight, IP67, Waterproof
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago