TE Connectivity / AMP 1546670-5

Conn;Term Strip;Barrier;5Pole;11.10mmPitch;DBLRow;22-14;Series1546670;25A;300V

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
A98517-ND 467 Buy Now »
USD
4.79 3.65 2.97 2.20 2.11
Verical 2
1546670-5 444 Buy Now »
USD
2.72 1.79 1.79
1546670-5 320 Buy Now »
USD
2.13 2.13 2.13
Arrow
1546670-5 320 Buy Now »
USD
2.63 2.63 2.13 2.13 2.13
Newark
95Y8390 665 Buy Now »
USD
4.61 4.61 4.61 2.07 1.57
Chip One Stop Japan
C1S757100122629 320 Buy Now »
CNY
26.40 24.80 17.80 17.60 17.60
Mouser
571-15466705 431 Buy Now »
USD
3.60 3.60 2.45 2.18 2.16
Onlinecomponents.com
15466705 267 Buy Now »
USD
2.71 2.71 2.32 1.15 0.950
Chip One Stop Global
C1S757100122629 320 Buy Now »
USD
2.76 2.24 2.24 2.24 2.24
TTI
1546670-5 0 ··
USD
1.81 1.81 1.81 1.81
Master Electronics
15466705 177 ··
USD
2.71 2.71 2.32 1.15 0.950
A.E. Petsche
1546670-5 0 ··
USD
0.825 0.825 0.825 0.825 0.825
Avnet
1546670-5 0 ··
USD
1.84 1.21
Future Electronics
1546670-5 0 ··
USD
2.11 2.07 2.07
Allied Electronics
70088864 0 ··
USD
2.82 2.82
PEI Genesis
1546670-5 0 ··
Heilind Electronics
AMP1546670-5 0 ··
Heilind Asia
AMP1546670-5 0 ··
Electro Sonic
15466705 887 Buy Now »
USD
2.87 2.87 2.46 1.22 1.01
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Tencell
1546670-5 887 Buy Now »
USD
2.70 2.70 2.60 2.60 2.60
Abacus Technologies
1546670-5 1,327 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
1546670-5 Contact ··
XS Micro
1546670-5 Contact ··

Descriptions

Conn Barrier Strip 10 POS 11.1mm Screw ST Panel Mount 25A/Contact Carton
Chip One Stop Japan
5P .437 DR BARRIERW/BND SCRW
Heilind Electronics
5P .437 DR BARRIER,W/BND SCRW
Newark
Conn Barrier Strip 10 POS 11.1mm Screw ST Panel Mount 25A/Contact
Avnet
5P .437 DR BARRIER,W/BND SCRW
Heilind Asia
5P .437 DR BARRIERW/BND SCRW
PEI Genesis
5P .437 DR BARRIER,W/BND SCRW
Onlinecomponents.com
5P .437" DR BARRIER,W/BND SCRW
TE Connectivity
Conn Barrier Strip 10 POS 11.1mm Screw ST Panel Mount 25A/Contact Carton
A.E. Petsche
Conn Barrier Strip 10 POS 11.1mm Screw ST Panel Mount 25A/Contact Carton
Verical
Barrier Terminal Blocks .437 DOUBLE ROW 5P w/ binding screws
Mouser
5P .437 DR BARRIER,W/BND SCRW
Master Electronics
Conn Barrier Strip 10 POS 11.1mm Screw ST Panel Mount 25A/Contact Carton
Chip One Stop Global
Buchanan 5 Position 11.1 mm Pitch Dual Row 22-14 AWG Dual Barrier Strip
Future Electronics
CONN BARRIER STRIP 5CIRC 0.437"
Digi-Key
Conn;Term Strip;Barrier;5Pole;11.10mmPitch;DBLRow;22-14;Series1546670;25A;300V
Allied Electronics

Technical Specifications

Mounting Type Panel
Lead-Free Status Lead Free
Number of Positions 5
Size-Length 74.498 mm
Housing Color Black
Contact Material Brass
ELV Compliant Compliant
Packaging Box
Lifecycle Status Active
Number of Rows 2
Housing Material Thermoplastic
Flammability Rating UL 94 V-0
Size-Height 8.001 mm
Size-Width 27.94 mm
Color Black
Voltage Rating (DC) 300 V
Number of Contacts 10
RoHS Compliant
Pin Pitch 11.1 mm
Number of Circuits 5
Contact Plating Tin
Current Rating 25 A

Documents

TE Connectivity
Datasheet, Technical Drawing 3 pages 5 years ago
Future Electronics
Datasheet 69 pages 9 years ago
Datasheet 4 pages 10 years ago
Tyco Electronics
Datasheet 4 pages 5 years ago
Allied Electronics
Datasheet 4 pages 11 years ago
Onlinecomponents.com
Datasheet 69 pages 9 years ago
Datasheet 69 pages 9 years ago
Datasheet 69 pages 9 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 1546670-5
TYCO/AMP 1546670-5
TYCO ELECTRONICS AMP 1546670-5
TE Connectivity / AMP Brand 1546670-5
AMP/Tyco Electronics 1546670-5
AMP/TE Connectivity 1546670-5
TE CNTY - AMP 1546670-5
TE Connectivity / Tyco Electronics AMP 1546670-5
AMP/TYCO ELECTR 1546670-5
TYCO ELECTRONICS AMP ITALIA S 1546670-5
AMP INC 1546670-5
TYCO/AMP INC 1546670-5
TE CONNECTIVITY AMP (VA) 1546670-5
AMP FROM TE CONNECTIVITY 1546670-5
TYCO ELECTRONICS AMP (VA) 1546670-5
TE CONNECTIVITY AMP CONNECTORS 1546670-5
AMP/TE CONNECTIVITY ACCT 167798 1546670-5
TYCO COLOMBIA 1546670-5
AMP INCORPORATED (TYCO ELECTRONICS 1546670-5
TE Connectivity / Hartman Brand 1546670-5
TE CONNECTIVITY / AMP BRA 1546670-5
TYCO INC (AMP) 1546670-5
TYCO ELECTRONICS 1546670-5
AMP ( TYC) 1546670-5
TE AMP TYCO 1546670-5
TE Connectivity AMP Connectors 1546670-5

Search for other parts like 1546670- »