TE Connectivity 1546670-3

Conn;Term Strip;Barrier;3Pole;11.10mmPitch;DBLRow;22-14;Series1546670;25A;300V

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
1546670-3 750 Buy Now »
USD
1.09 1.09 1.09
Arrow
1546670-3 21 Buy Now »
USD
1.75 1.51 1.50 1.50 1.50
Avnet
1546670-3 0 ··
USD
0.922 0.902 0.812 0.812 0.812
Digi-Key
A98515-ND 232 Buy Now »
USD
1.89 1.43 1.16 0.842 0.755
Newark
07J9813 648 Buy Now »
USD
1.43 1.43 1.17 0.842 0.842
Chip One Stop Japan
TYCO-0065990 750 Buy Now »
USD
1.49 1.49 1.49 1.14 1.14
Mouser
571-15466703 340 Buy Now »
USD
1.43 1.43 1.16 0.840 0.733
Chip One Stop Global
C1S757100659901 750 Buy Now »
JPY
142.00 142.00 142.00 109.00 109.00
TTI
1546670-3 0 ··
USD
1.12 1.12 1.12 1.12
Onlinecomponents.com
15466703 225 Buy Now »
USD
1.10 1.10 1.10 0.800 0.580
Master Electronics
15466703 150 ··
USD
1.10 1.10 1.10 0.800 0.580
Future Electronics
1546670-3 400 Buy Now »
USD
0.805 0.720 0.720
Sager Electronics
1546670-3 0 ··
USD
0.744
Allied Electronics
70088625 0 ··
USD
1.01
PEI Genesis
1546670-3 0 ··
Farnell
1374397 648 Buy Now »
GBP
2.13 2.13 1.75 1.52 1.52
element14 APAC
1374397 648 Buy Now »
SGD
2.21 2.21 1.79 1.30 1.18
Electro Sonic
15466703 750 Buy Now »
USD
1.17 1.17 1.17 0.848 0.615
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
NEP Electronics
1546670-3 534 ··
Tencell
1546670-3 1,318 Buy Now »
USD
1.08 0.988
Heilind Asia
AMP1546670-3 0 ··
Abacus Technologies
1546670-3 3,065 ··
Heilind Electronics
AMP1546670-3 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
1546670-3 Contact ··
XS Micro
1546670-3 Contact ··

Descriptions

TERMINAL BLOCK, BARRIER, 3 POSITION, 22-14AWG
Newark
3P .437" DR BARRIER,W/BND SCRW
TE Connectivity
Conn;Term Strip;Barrier;3Pole;11.10mmPitch;DBLRow;22-14;Series1546670;25A;300V
Allied Electronics
3P .437 DR BARRIER,W/BND SCRW
Heilind Asia
3P .437 DR BARRIER,W/BND SCRW
Master Electronics
TERMINAL BLOCK, BARRIER, 3 POSITION, 22-14AWG
Farnell
3P .437 DR BARRIERW/BND SCRW
Heilind Electronics
3P .437 DR BARRIERW/BND SCRW
PEI Genesis
3P .437 DR BARRIER,W/BND SCRW
Onlinecomponents.com
Conn Barrier Strip 6 POS 11.1mm Screw ST Panel Mount 25A/Contact
Sager Electronics
Conn Barrier Strip 6 POS 11.1mm Screw ST Panel Mount 25A/Contact
Avnet
Conn Barrier Strip 6 POS 11.1mm Screw ST Panel Mount 25A/Contact
Chip One Stop Global
CONN BARRIER STRIP 3CIRC 0.437"
Digi-Key
Buchanan 3 Position 11.1 mm Pitch Dual Row 22-14 AWG Dual Barrier Strip
Future Electronics
Conn Barrier Strip 6 POS 11.1mm Screw ST Panel Mount 25A/Contact
Verical
TERMINAL BLOCK, BARRIER, 3 POSITION, 22-14AWG
element14 APAC
TERMINAL BLK 03 PCB V0 VERT
NEP Electronics
Barrier Strips Barrier Strip Sockets
North Star Micro

Technical Specifications

Color Black
Lifecycle Status Active
Housing Material Thermoplastic
Housing Color Black
Number of Positions 3
Pin Pitch 11.1 mm
Size-Length 52.299 mm
Lead-Free Status Lead Free
Mounting Type Panel
Current Rating 25 A
Contact Material Brass
Number of Rows 2
Number of Circuits 3
ELV Compliant Compliant
RoHS Compliant
Contact Plating Tin
Size-Width 27.94 mm
Flammability Rating UL 94 V-0
Packaging Box
Number of Contacts 3
Size-Height 8.001 mm

Documents

Tyco Electronics
Datasheet 4 pages 5 years ago
Future Electronics
Datasheet 69 pages 9 years ago
Datasheet 4 pages 9 years ago
TE Connectivity
Datasheet, Technical Drawing 3 pages 5 years ago
Allied Electronics
Datasheet 4 pages 11 years ago
Datasheet 2 pages 8 years ago
Onlinecomponents.com
Datasheet 69 pages 9 years ago
Datasheet 69 pages 9 years ago
Datasheet 69 pages 9 years ago
Compliance Statements
Materials Sheet 1 page 1 month ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

TYCO 1546670-3
TYCO ELECTRONICS 1546670-3
TYC 1546670-3
TE CONN 1546670-3
TYCO ELECTRONICS CORPORATION 1546670-3
TE CONNECTIVITY LTD 1546670-3
TYCO ELEC 1546670-3
TYCO ELECTRO 1546670-3
TYCO ELECTRONICS CORP 1546670-3
TYCO ELECTRONIC 1546670-3
TYCO ELE 1546670-3
TE CONNECT 1546670-3
TYCO ELECT 1546670-3
TE (Tyco) 1546670-3
TE CONNECTIV 1546670-3
TE CONNECTIVITY (TYCO) 1546670-3
TYCO POWER SYSTEMS 1546670-3
TE Connectivity / Circuit Prot 1546670-3
TYCO ELECTRONICS HK LTD 1546670-3
TE Connectivity / Circuit Protection 1546670-3
TYCO INTERNATIONAL 1546670-3
TE Connectivity Energy 1546670-3
TE SENSOR SOLUTIONS 1546670-3
TE Connectivity /CGS Brand 1546670-3
TYCO ELECTRONICS LOGISTICS AG 1546670-3
Tyco Electronics 1546670-3
TE 1546670-3
TE Connectivty 1546670-3

Search for other parts like 1546670- »