TE Connectivity 1546349-2

Standard Circular Connector R/A CABLE CLAMP 17
Production

Technical Specifications

Physical
ColorBlack
MaterialNylon
Shell MaterialThermoplastic
Wire/Cable ColorBlack
Technical
PackagingBulk
Schedule B8538907080
Dimensions
Depth44.96 mm
Diameter30.48 mm
Length44.95 mm
Width30.48 mm
Wire/Cable Diameter11.5062 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1546349-2.

Sager Electronics
Technical Drawing1 page12 years ago
Farnell
Datasheet51 pages16 years ago
Datasheet1 page13 years ago
Burklin Elektronik
Datasheet5 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet1 page11 years ago
Datasheet2 pages16 years ago
Future Electronics
Datasheet51 pages16 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1546349-2.

Descriptions

Descriptions of TE Connectivity 1546349-2 provided by its distributors.

Standard Circular Connector R/A CABLE CLAMP 17
Cable Clamp, Size 17, Thermoplastic; Product Range:Cpc Series; For Use With:Amp Circular Plastic Connectors; Connector Shell Size:17; Strain Relief Material:Nylon (Polyamide); Cable Diameter Max:11.51Mm; Cable Diameter:11.51Mm Rohs Compliant: Yes |Amp Te Connectivity 1546349-2.
R/A CABLE CLAMP KIT,SZ 17,CPC Strain Relief Accessory Type: Cable Clamp Kit Primary Product Material: Thermoplastic Primary Product Color: Black Compatible With Connector Shell Size: 17 Cable Entry Diameter: .453 in Cable Clamp Kit Thermoplastic Black 17 | Part Number: 1546349-2 | Internal Number: 1546349-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1546349-2.
  • 1546349-2..

Technical Specifications

Physical
ColorBlack
MaterialNylon
Shell MaterialThermoplastic
Wire/Cable ColorBlack
Technical
PackagingBulk
Schedule B8538907080
Dimensions
Depth44.96 mm
Diameter30.48 mm
Length44.95 mm
Width30.48 mm
Wire/Cable Diameter11.5062 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1546349-2.

Sager Electronics
Technical Drawing1 page12 years ago
Farnell
Datasheet51 pages16 years ago
Datasheet1 page13 years ago
Burklin Elektronik
Datasheet5 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet1 page11 years ago
Datasheet2 pages16 years ago
Future Electronics
Datasheet51 pages16 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet3 pages5 years ago
Rohs Statement1 page10 years ago