TE Connectivity 1546348-2

Cable Clamp, Size 13, 11.51Mm Rohs Compliant: Yes |Amp Te Connectivity 1546348-2
Production

Price and Stock

Technical Specifications

Physical
ColorBlack
MaterialNylon
Shell MaterialThermoplastic
Wire/Cable ColorBlack
Technical
PackagingBulk
Schedule B8538907080
Dimensions
Depth41.91 mm
Diameter25.7 mm
Length42.16 mm
Width25.65 mm
Wire/Cable Diameter11.5062 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1546348-2.

Master Electronics
Datasheet51 pages16 years ago
Sager Electronics
Datasheet1 page13 years ago
Burklin Elektronik
Datasheet4 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet1 page11 years ago
Datasheet2 pages16 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1546348-2.

Descriptions

Descriptions of TE Connectivity 1546348-2 provided by its distributors.

Cable Clamp, Size 13, 11.51Mm Rohs Compliant: Yes |Amp Te Connectivity 1546348-2
CABLE GLAND (CLAMP); Connector Shell Size: 13; Cable Diameter Max: 11.51mm; Strain Relief Material: Thermoplastic; Product Range: CPC Series; For Use With: Circular Plastic Connectors; Cable Bundle Diamete 16M2721
R/A CABLE CLAMP KIT,SZ 13,CPC Strain Relief Accessory Type: Cable Clamp Kit Primary Product Material: Thermoplastic Primary Product Color: Black Compatible With Connector Shell Size: 13 Cable Entry Diameter: .453 in Cable Clamp Kit Thermoplastic Black 13 | Part Number: 1546348-2 | Internal Number: 1546348-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
ColorBlack
MaterialNylon
Shell MaterialThermoplastic
Wire/Cable ColorBlack
Technical
PackagingBulk
Schedule B8538907080
Dimensions
Depth41.91 mm
Diameter25.7 mm
Length42.16 mm
Width25.65 mm
Wire/Cable Diameter11.5062 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1546348-2.

Master Electronics
Datasheet51 pages16 years ago
Sager Electronics
Datasheet1 page13 years ago
Burklin Elektronik
Datasheet4 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet1 page11 years ago
Datasheet2 pages16 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago