TE Connectivity 1546306-5

Conn;Term Strip;Barrier;5Pole;9.53mmPitch;DBLRow;22-12;Series1546306;20A;300V

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
1546306-5 600 Buy Now »
USD
1.44 1.32 1.23 1.22 1.21
Verical 3
1546306-5 600 Buy Now »
USD
1.06 0.975 0.975
1546306-5 150 Buy Now »
USD
1.06 1.06 1.06
1546306-5 600 Buy Now »
USD
1.23 1.22 1.22
Avnet
1546306-5 0 ··
USD
1.51 0.764
Digi-Key
A98506-ND 526 Buy Now »
USD
3.09 2.34 1.90 1.38 1.24
Newark
07J5420 712 Buy Now »
USD
2.03 2.03 1.73 1.37 1.24
Chip One Stop Japan
C1S757100660192 600 Buy Now »
JPY
227.00 214.00 154.00 136.00 136.00
TTI
1546306-5 2,501 Buy Now »
USD
1.06 1.06 1.06 1.06
Onlinecomponents.com
15463065 2,488 Buy Now »
USD
1.56 1.56 1.40 0.890 0.670
Master Electronics
15463065 2,179 ··
USD
1.56 1.56 1.40 0.890 0.670
Mouser
571-15463065 709 Buy Now »
USD
2.03 2.03 1.73 1.37 1.21
Chip One Stop Global
C1S757100660192 150 Buy Now »
JPY
341.00 341.00 341.00 341.00 341.00
Sager Electronics
1546306-5 0 ··
USD
1.25 0.753
Future Electronics
1546306-5 474 Buy Now »
USD
1.32 1.32 1.18 1.18
Allied Electronics
70088618 383 Buy Now »
USD
1.96 1.78 1.51 1.40 1.40
PEI Genesis
1546306-5 0 ··
Farnell
7392321 712 Buy Now »
GBP
1.93 1.93 1.64 1.35 1.35
element14 APAC
7392321 712 Buy Now »
SGD
3.03 3.03 2.58 2.05 1.85
Electro Sonic
15463065 2,593 Buy Now »
USD
1.65 1.65 1.48 0.943 0.710
RS Components
7821999 20 Buy Now »
GBP
1.49 1.42 1.34 1.34
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
1546306-5 339 ··
Heilind Electronics
AMP1546306-5 0 ··
Heilind Asia
AMP1546306-5 0 ··
Tencell
1546306-5 15 Buy Now »
USD
1.29 0.980
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
1546306-5 Contact ··
XS Micro
1546306-5 Contact ··

Descriptions

5P .374 DR BARRIER STRIP
Heilind Electronics
Conn TermStrip Barrier 5Pole 9.53mmPitch
RS Components
Conn Barrier Strip 10 POS 9.53mm Screw ST Panel Mount 20A/Contact
Chip One Stop Global
5P .374&QUOT DR BARRIER STRIP
Avnet
Conn Barrier Strip 10 POS 9.53mm Screw ST Panel Mount 20A/Contact Carton
Sager Electronics
5P .374 DR BARRIER STRIP
Onlinecomponents.com
5P .374" DR BARRIER STRIP
TE Connectivity
Conn Barrier Strip 10 POS 9.53mm Screw ST Panel Mount 20A/Contact Carton
Verical
5P .374 DR BARRIER STRIP
Heilind Asia
CONN BARRIER STRIP 5CIRC 0.374"
Digi-Key
TERMINAL BLOCK, BARRIER, 5 POSITION, 22-12AWG
Newark
Conn;Term Strip;Barrier;5Pole;9.53mmPitch;DBLRow;22-12;Series1546306;20A;300V
Allied Electronics
TERMINAL BLOCK, BARRIER, 5 POSITION, 22-12AWG
Farnell
Buchanan 5 Position 9.53 mm Pitch Dual Row 22-12 AWG Dual Barrier Strip
Future Electronics
Conn Barrier Strip 10 POS 9.53mm Screw ST Panel Mount 20A/Contact
Chip One Stop Japan
5P .374 DR BARRIER STRIP
PEI Genesis
5P .374 DR BARRIER STRIP
Master Electronics
TERMINAL BLOCK, BARRIER, 5 POSITION, 22-12AWG
element14 APAC

Technical Specifications

Packaging Box
Color Black
Number of Circuits 5
Housing Material Thermoplastic
Contact Plating Tin
Housing Color Black
Size-Width 21.8 mm
Number of Positions 5
Mounting Type Screw Panel
Size-Height 13.03 mm
Contact Material Brass
Pin Pitch 9.5 mm
RoHS Compliant
Flammability Rating UL 94 V-0
Size-Length 64.7 mm
Lifecycle Status Active
Number of Rows 2
Lead-Free Status Lead Free
Number of Contacts 5
Current Rating 20 A
ELV Compliant Compliant

Documents

Arrow
Datasheet 69 pages 9 years ago
TE Connectivity
Datasheet, Technical Drawing 3 pages 5 years ago
Tyco Electronics
Datasheet 4 pages 5 years ago
Allied Electronics
Datasheet 4 pages 11 years ago
Datasheet 4 pages 2 years ago
Datasheet 2 pages 8 years ago
Future Electronics
Datasheet 2 pages 9 years ago
Onlinecomponents.com
Datasheet 69 pages 9 years ago
Datasheet 69 pages 9 years ago
Datasheet 69 pages 9 years ago
Compliance Statements
Materials Sheet 1 page 2 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

TYCO 1546306-5
TYCO ELECTRONICS 1546306-5
TYC 1546306-5
TE CONN 1546306-5
TYCO ELECTRONICS CORPORATION 1546306-5
TE CONNECTIVITY LTD 1546306-5
TYCO ELEC 1546306-5
TYCO ELECTRO 1546306-5
TYCO ELECTRONICS CORP 1546306-5
TYCO ELECTRONIC 1546306-5
TYCO ELE 1546306-5
TE CONNECT 1546306-5
TYCO ELECT 1546306-5
TE (Tyco) 1546306-5
TE CONNECTIV 1546306-5
TE CONNECTIVITY (TYCO) 1546306-5
TYCO POWER SYSTEMS 1546306-5
TE Connectivity / Circuit Prot 1546306-5
TYCO ELECTRONICS HK LTD 1546306-5
TE Connectivity / Circuit Protection 1546306-5
TYCO INTERNATIONAL 1546306-5
TE Connectivity Energy 1546306-5
TE SENSOR SOLUTIONS 1546306-5
TE Connectivity /CGS Brand 1546306-5
TYCO ELECTRONICS LOGISTICS AG 1546306-5
Tyco Electronics 1546306-5
TE 1546306-5
TE Connectivty 1546306-5

Search for other parts like 1546306- »