TE Connectivity / AMP 1546301-3

Conn Terminal Block 6 POS 12mm Screw ST Cable Mount 40A/Contact

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
1546301-3 800 Buy Now »
USD
1.30 1.30 1.30
1546301-3 3,306 Buy Now »
USD
1.92 1.77 1.72
Avnet
1546301-3 0 ··
USD
0.870
Onlinecomponents.com
15463013 3,306 Buy Now »
USD
1.47 1.47 1.26 1.19 1.18
Master Electronics
15463013 2,909 ··
USD
1.47 1.47 1.26 1.19 1.18
Digi-Key
1546301-3-ND 0 ··
USD
1.16
Allied Electronics
E5233777 n/s Buy Now »
USD
1.32
Heilind Electronics
AMP1546301-3 0 ··
PEI Genesis
1546301-3 0 ··
Electro Sonic
15463013 3,306 Buy Now »
USD
1.56 1.56 1.34 1.26 1.25
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
1546301-3 Contact ··

Descriptions

TSB1000 03MDS12MM W/WIRE STOP
PEI Genesis
CONN TERM STRIP 3CIRC 0.472"
Digi-Key
Conn Terminal Block 6 POS 12mm Screw ST Cable Mount 40A/Contact
Avnet
TSB1000 03MDS12MM W/WIRE STOP
Heilind Electronics
Europa Terminal Blocks
North Star Micro
TSB1000 03MDS=12MM W/WIRE STOP
TE Connectivity
TSB1000 03MDS=12MM W/WIRE STOP
Onlinecomponents.com
TSB100003MDS=EUROPA T-BLK,12MM
Master Electronics
TSB1000 03MDS=12MM W/WIRE STOP, 1546301-3
Allied Electronics
Conn Terminal Block 6 POS 12mm Screw ST Cable Mount 40A/Contact
Verical

Technical Specifications

Size-Height 18.8 mm
Housing Color Natural
Pin Pitch 12 mm
Flammability Rating UL 94 V-2
Number of Rows 1
Mounting Type Panel
Current Rating 40 A
Voltage Rating (AC) 250 V
Color Natural
Lifecycle Status Active
Lead-Free Status Not Applicable
RoHS Compliant
ELV Compliant Compliant
Mounting Angle 90 °
Number of Positions 3
Number of Circuits 6
Number of Contacts 3
Size-Width 31.5 mm
Housing Material Nylon 6
Contact Material Brass

Documents

Electro Sonic
Datasheet 1 page 9 years ago
Datasheet 1 page 3 years ago
Datasheet 1 page 3 years ago
TE Connectivity
Technical Drawing 1 page 6 years ago
Onlinecomponents.com
Datasheet 1 page 9 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago

Images

Alternate Names

AMP/TYCO 1546301-3
TYCO/AMP 1546301-3
TYCO ELECTRONICS AMP 1546301-3
TE Connectivity / AMP Brand 1546301-3
AMP/Tyco Electronics 1546301-3
AMP/TE Connectivity 1546301-3
TE CNTY - AMP 1546301-3
TE Connectivity / Tyco Electronics AMP 1546301-3
AMP/TYCO ELECTR 1546301-3
TYCO ELECTRONICS AMP ITALIA S 1546301-3
AMP INC 1546301-3
TYCO/AMP INC 1546301-3
TE CONNECTIVITY AMP (VA) 1546301-3
TYCO ELECTRONICS AMP (VA) 1546301-3
TE CONNECTIVITY AMP CONNECTORS 1546301-3
AMP/TE CONNECTIVITY ACCT 167798 1546301-3
TYCO COLOMBIA 1546301-3
AMP INCORPORATED (TYCO ELECTRONICS 1546301-3
TE Connectivity / Hartman Brand 1546301-3
TE CONNECTIVITY / AMP BRA 1546301-3
TYCO INC (AMP) 1546301-3
TYCO ELECTRONICS 1546301-3
AMP ( TYC) 1546301-3
TE AMP TYCO 1546301-3
TE Connectivity / Am 1546301-3
TE Connectivity AMP Connectors 1546301-3

Search for other parts like 1546301- »