Delphi 15300002

2 Way Black Metri-Pack 280 Sealed Male Connector, Max Current 30 amps


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Mouser
829-15300002 15,652 Buy Now »
USD
0.950 0.950 0.530 0.530 0.530
TTI
15300002 164,250 Buy Now »
Terminals & Connectors
15300002 0 ··
USD
0.970 0.970 0.970 0.970 0.970
Power and Signal Group
15300002 21,750 Buy Now »
Avnet Europe
15300002 0 ··
USD
0.236 0.200
RS Components
8011033 2,301 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
15300002 144 Buy Now »
USD
1.93 1.54 0.578 0.578 0.578
Ralph's Elec.
15300002 6 Buy Now »
Abacus Technologies
15300002 13,333 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TransparentC
15300002 Contact Send RFQ »
XS Micro
15300002 Contact ··

Descriptions

CONN M/P 280 2W MALE
TTI
Metri-Pack 280 2 way male black
RS Components
2 Way Black Metri-Pack 280 Sealed Male Connector, Max Current 30 amps
Power and Signal Group
2 Way Black Metri-Pack 280 Series Sealed Male Connector
Avnet Europe

Technical Specifications

Gender Male
Material Nylon
RoHS Non-Compliant
Number of Positions 2
Color Black

Alternate Names

Delphi Connection Systems 15300002
DCS 15300002
DELPHI PACKARD 15300002
DELPHI CORPORATION 15300002
Delphi Connection Systems/Specialty Electronics 15300002
Delphi Connection System 15300002
DELPHI CONNECTION SYSTEMS/SPECIALTY ELECTRONICS (VA) 15300002
DELPHI-P EU 15300002
DELPHI / IN STOCK 15300002
PACKARD DELPHI 15300002
DELPHI CONNECTOR 15300002
DELPHI PACKARD ESPANA SLU 15300002
DELPHI DEUTSCHLAND G 15300002
DELPHI CORP 15300002
DELPHI PACKARD ELECTRIC 15300002
DELPHI PACKARD AUSTRIA GMBH 15300002
DELPHI/PACKARD CONNECTION SYSTEMS 15300002
DELPHI DEUTSCHLAND GMBH 15300002
DELPHI AUTOMOTIVE 15300002
DELPHI PACKARD ESPAN 15300002
DELPHI PACKARD AUSTR 15300002
DELPHI PACKARD ELECT 15300002
Delphi Packard Electric Sys 15300002
DELPHI PACKARD HUNGARY KFT 15300002
DELPH 15300002

Search for other parts like 15300002 »