Littelfuse 153.0020.5702

Fuse - Bf1 32V W/O Holes, 70A, 1000 Pc/Bulk |Littelfuse 153.0020.5702

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Alternate Parts

Price @ 1000
$ 0.888
$ 1.891
$ 1.891
Stock
4,109
9,654
9,654
Authorized Distributors
3
15
15
Current Rating
-
70 A
70 A
Voltage Rating (AC)
-
32 V
32 V
Voltage Rating (DC)
-
32 V
32 V
Mount
-
Bolt
Bolt

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 153.0020.5702.

Descriptions

Descriptions of Littelfuse 153.0020.5702 provided by its distributors.

Fuse - Bf1 32V W/O Holes, 70A, 1000 Pc/Bulk |Littelfuse 153.0020.5702
FUSE BF1 32V W/O HOLES 70A
- Automotive Fuses ROHS

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann