Try the Octopart BOM Tool! Ad
octopart.com

Weidmuller 1527460000

Conn Terminal Blocks SKT 12 POS 5.08mm Screw RA Cable Mount 15A Box

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
84F467 24 Buy Now »
USD
11.38 10.48 8.10 7.06 7.06
Onlinecomponents.com
1527460000 44 Buy Now »
USD
9.21 9.21 6.75 6.50 6.50
Electronic Supply
1527460000 35 Send RFQ »
Master Electronics
1527460000 26 ··
USD
9.21 9.21 6.75 6.50 6.50
Heilind Electronics
WEI1527460000 25 Buy Now »
USD
8.43 8.43 7.26 7.26 7.26
Avnet
1527460000 0 ··
USD
5.78 5.36 5.36
Digi-Key
1527460000-ND 0 ··
USD
8.62 8.62 8.62
Control Design Supply
1527460000 14 ··
element14 APAC
1729421 40 Buy Now »
SGD
16.05 16.05 13.56 12.63 12.63
Farnell
1729421 24 Buy Now »
GBP
9.80 9.02 6.97 6.08 6.08
Electro Sonic
1527460000 36 Buy Now »
USD
5.82 5.82 4.98 4.36 4.36
Avnet Europe
1527460000 0 ··
USD
4.28 3.36 3.36
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Interstate Connecting Components
1527460000 25 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
1527460000 Contact ··

Descriptions

Standard Terminal Block; Connector Type:Pluggable Terminal Block; Contact Material:Copper; Contact Plating:Tin; No. of Positions:12; Pitch Spacing:0.2"; Series:BLZ 5.08/180; Wire Size (AWG):26-12; Leaded Process Compatible:No ;RoHS Compliant: Yes
Newark
Conn Terminal Blocks SKT 12 POS 5.08mm Screw RA Cable Mount 15A Box
Avnet Europe
TERM BLOCK PLUG 12POS STR 5.08MM
Digi-Key
BLZ 5.08/12 OG R20 A V24
Heilind Electronics
BLZ 5.08/12/180 SN OR BX
Master Electronics
BLZ 5.08/12 OG
Electro Sonic
TERMINAL BLOCK PLUGGABLE 12POS, 26-12AWG; TERMINAL BLOCK PLUGGABLE 12POS, 26-12AWG; Connector Type:Pluggable Terminal Block; Series:BLZ 5.08/180; Connector Mounting:Cable; Pitch Spacing:5.08mm; Approvals / Standards:-; No. of Contacts:12; Wire Size (AWG):26AWG to 12AWG
element14 APAC
TERMINAL BLOCK PLUGGABLE 12 POSITION, 26-12AWG
Farnell
BLZ 5.08/12/180 SN OR BX
Onlinecomponents.com
Conn Terminal Blocks SKT 12 POS 5.08mm Screw RA Cable Mount 15A Box
Avnet
BLZ 5.08/12 OG R20 A V24
Interstate Connecting Components

Technical Specifications

Size-Length 60.96 mm
Size-Height 15.2 mm
Size-Width 20 mm
Pin Pitch 5.08 mm
Housing Material Plastic
RoHS Compliant
Contact Plating Tin
Mounting Angle 180 °
Contact Material Copper
Lead-Free Status Contains Lead
Mounting Type Screw
Housing Color Orange
Number of Contacts 12
Flammability Rating UL 94 V-0
Number of Positions 12
Number of Rows 1

Documents

Newark
Datasheet 22 pages 4 years ago
Onlinecomponents.com
Datasheet 21 pages 3 years ago
Datasheet 26 pages 2 years ago
Datasheet 21 pages 4 years ago
element14
Datasheet 96 pages 10 years ago

Images

Alternate Names

WEIDMUELLER 1527460000
WEI 1527460000
WEID 1527460000
WEIDMÜLLER 1527460000
WEIDMU 1527460000
WEIDMUILLER 1527460000
WEIDM 1527460000
weidm?ler 1527460000
WEIDMULL 1527460000
WEIDMULLE 1527460000
Weidmuller C9000676 1527460000
WEIDMULLER INC 1527460000
WDML 1527460000
WEIDMUL 1527460000
Weidmuller Group 1527460000
W INTERCONNECTIONS INC 1527460000
WEIDMULLER INTERFACE INT'L 1527460000
WEIDMEULLER 1527460000
WEIDMULER 1527460000
WEIDMIILLER 1527460000
WEIDM?LLER GMBH & CO KG 1527460000
WEIDMULLER LTD 1527460000
WEIDMULLTER 1527460000
WEINDMULLER 1527460000
WEIDMULLER INTERFACE GMBH 1527460000

Search for other parts like 1527460000 »