3M 152244-0110GB

Conn IDC Connector SKT 44 POS 2mm IDT RA Cable Mount

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
MTA44A-ND 1,688 Buy Now »
USD
5.43 5.21 4.34 3.15 2.93
Avnet
152244-0110GB 40 Buy Now »
USD
3.09 3.05 2.88 2.88 2.88
TTI
152244-0110-GB 240 Buy Now »
USD
4.17 4.17 4.17 4.17
Mouser
517-152244-0110 121 Buy Now »
USD
5.43 4.76 4.34 2.82 2.82
NEP Electronics
152244-0110-GB 59 ··
Allied Electronics
70429789 0 ··
USD
6.68 6.68 5.73 5.25 5.25
Heilind Electronics
MMM152244-0110-GB 0 ··
Heilind Asia
MMM152244-0110-GB 0 ··
RS Components
1762074 97 Buy Now »
GBP
4.40 4.40 3.79 3.46 3.46
Avnet Europe
152244-0110GB 0 ··
EUR
3.94 3.94
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
152244-0110GB 85 Buy Now »
USD
6.48 3.24 3.02 3.02 3.02
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
152244-0110GB Contact ··
SemiconductorPLUS
152244-0110GB Contact ··

Descriptions

44/2MMWMT/SKT/OP CVR/CB/3 44/2MMWMT/SKT/OP CVR
Heilind Electronics
Cable IDC socket 2mm 2x22W
Allied Electronics
Cable IDC socket 2mm 2x22W
RS Components
44/2MMWMT/SKT/OP CVR/CB/3 44/2MMWMT/SKT/OP CVR
Heilind Asia
1522 IDC SOC 44 WM V0 WIR
NEP Electronics
CONN 44POS 2MM IDC SOCKET 30AU
Digi-Key
Conn IDC Connector SKT 44 POS 2mm IDT RA Cable Mount
Avnet
WIREMOUNT SOCKET
TTI

Technical Specifications

Contact Plating Gold
Housing Color Gray
Size-Width 4.1 mm
Pin Pitch 2 mm
Size-Height 7.4 mm
Housing Material Plastic
RoHS Compliant
Contact Material Copper Alloy
Lead-Free Status Lead Free
Number of Positions 44
Packaging Bulk
Size-Length 49 mm
Number of Rows 2

Documents

Arrow
Datasheet 4 pages 6 years ago
Allied Electronics
Datasheet 4 pages 4 years ago
Compliance Statements
Conflict Mineral Statement 4 pages 3 years ago
Conflict Mineral Statement 4 pages 3 years ago

Alternate Names

3M COMPANY 152244-0110GB
MMM 152244-0110GB
3M CORP 152244-0110GB
3M TOUCH SYSTEMS 152244-0110GB
3MTOUCH 152244-0110GB
3M COMP 152244-0110GB
3M ELECTRICAL SPEC 152244-0110GB
3M Electronic Solutions Division 152244-0110GB
3M CORPORATION 152244-0110GB
3M Scotch 152244-0110GB
3M - ISD 152244-0110GB
3M PREFERRED CONVERTER 152244-0110GB
3M-CO 152244-0110GB
3M HONG KONG LTD 152244-0110GB
3M ESM 152244-0110GB
THE 3M CO 152244-0110GB
3M GROUP 152244-0110GB
3M (TC) 152244-0110GB
3M-SCC 152244-0110GB
3M Electronic Specialty 152244-0110GB
3m Electrical Products Div 152244-0110GB
3M - EPD 152244-0110GB
3M/R 152244-0110GB
3m Ohesd 152244-0110GB
3M Taiwan Ltd 152244-0110GB

Search for other parts like 152244- »