3M 152240-0113GB

PCB wiremount connector, 2 mm x 2 mm for 1 mm Pitch Cable | 3M 152240-0113-GB
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGrey
Contact MaterialCopper
Contact PlatingGold
Housing ColorGrey
Housing MaterialPBT
MountFree Hanging
Technical
Connector TypeIDC, Receptacle, Socket
Contact GenderFemale
Current Rating1.25 A
GenderReceptacle
Max Current Rating1 A
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts40
Number of Positions40
Number of Rows2
OrientationRight Angle
PackagingBulk
TerminationIDT
Wire/Cable TypeRibbon
Dimensions
Depth4.9 mm
Lead Pitch2 mm
Length45 mm
Pitch2 mm
Row Spacing2.0066 mm
Width4.1 mm
Wire/Cable Gauge28 AWG

Documents

Download datasheets and manufacturer documentation for 3M 152240-0113GB.

Newark
Datasheet4 pages19 years ago
Datasheet4 pages19 years ago
Factory Futures
Datasheet4 pages11 years ago
Arrow Electronics
Datasheet4 pages13 years ago

Inventory History

3 month trend:
-100%

Engineering Resources

View Evaluation kits and Reference designs for 3M 152240-0113GB.

Related Parts

Descriptions

Descriptions of 3M 152240-0113GB provided by its distributors.

PCB wiremount connector, 2 mm x 2 mm for 1 mm Pitch Cable | 3M 152240-0113-GB
Header Connector,cable Mount,plug,40 Contacts,skt,0.079 Pitch,idc Terminal Rohs Compliant: Yes |3M 152240-0113-GB
Conn IDC Connector SKT 40 POS 2mm IDT RA Cable Mount Box
7000057630 80400031151 40/2MMWMT/SKT/OP CVR/CB/30AVG/
Board Connector, 40 Contact(s), 2 Row(s), Female, 0.078 inch Pitch, IDC Terminal, Friction Ramp, Gray Insulator, Socket
CONN 40POS 2MM IDC SOCKET 30AU
SOCKET, WITH S/RELIEF, 40WAY; Connector Type:Wire to Board; Series:Pak 20; Gender:Receptacle; No. of Contacts:40; No. of Rows:2; Pitch Spacing:2mm; Contact Plating:Gold; Contact Material:Copper; SVHC:No SVHC (15-Dec-2010); Colour:Grey; Connector Mounting Orientation:Cable; Contact Material:Copper Alloy; Contact Plating:Gold over Nickel; Current Rating:1A; Flammability Rating:UL 94V-0; Insulator Material:Glass Filled Polyester; Mounting Type:Cable; No. of Ways:40; Operating Temperature Max:+105°C; Operating Temperature Min:-55°C; Wire Size:28AWG

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M COMPANY
  • 3M (TC)
  • MMM
  • 3M TOUCH SYSTEMS
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M Scotch
  • 3M Electronic Specialty
  • 3M PREFERRED CONVERTER
  • 3M Electronics
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M-SCC
  • 3M Electrical Products

Part Number Aliases

This part may be known by these alternate part numbers:

  • 152240-0113-GB
  • 80400031151

Technical Specifications

Physical
ColorGrey
Contact MaterialCopper
Contact PlatingGold
Housing ColorGrey
Housing MaterialPBT
MountFree Hanging
Technical
Connector TypeIDC, Receptacle, Socket
Contact GenderFemale
Current Rating1.25 A
GenderReceptacle
Max Current Rating1 A
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts40
Number of Positions40
Number of Rows2
OrientationRight Angle
PackagingBulk
TerminationIDT
Wire/Cable TypeRibbon
Dimensions
Depth4.9 mm
Lead Pitch2 mm
Length45 mm
Pitch2 mm
Row Spacing2.0066 mm
Width4.1 mm
Wire/Cable Gauge28 AWG

Documents

Download datasheets and manufacturer documentation for 3M 152240-0113GB.

Newark
Datasheet4 pages19 years ago
Datasheet4 pages19 years ago
Factory Futures
Datasheet4 pages11 years ago
Arrow Electronics
Datasheet4 pages13 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement4 pages11 years ago