Weidmuller 1522260000

Conn Shrouded Header HDR 6 POS 5.08mm Solder ST Thru-Hole

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
1522260000 673 Buy Now »
USD
1.17 1.17 1.17
Digi-Key
281-2923-ND 209 Buy Now »
USD
1.62 1.46 1.30 0.972 0.972
Avnet
1522260000 5 Buy Now »
USD
0.878 0.867 0.823 0.823 0.823
Newark
84F421 433 Buy Now »
USD
1.78 1.61 1.43 1.06 1.06
Onlinecomponents.com
1522260000 679 Buy Now »
USD
1.17 1.17 0.940 0.770 0.740
Master Electronics
1522260000 597 ··
USD
1.17 1.17 0.940 0.770 0.740
Beyond Components
1522260000 3 Buy Now »
USD
1.61 1.61 1.61 1.61 1.61
Electronic Supply
1522260000 37 Send RFQ »
Control Design Supply
1522260000 0 ··
Farnell
1729111 433 Buy Now »
GBP
1.71 1.55 1.38 1.02 1.02
element14 APAC
1729111 433 Buy Now »
SGD
2.40 2.16 1.92 1.44 1.44
Electro Sonic
1522260000 320 Buy Now »
USD
0.795 0.795 0.678 0.594 0.594
Avnet Europe
1522260000 50 Buy Now »
EUR
0.884 0.589 0.505
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
1522260000 120 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
1522260000 Contact ··
XS Micro
1522260000 Contact ··
TransparentC
1522260000 Contact ··

Descriptions

PIN HEADER, 6POS, 5.08MM; Connector Type; PIN HEADER, 6POS, 5.08MM; Connector Type:PCB Terminal Block; Series:SL 5.08/180; Connector Mounting:PCB; Pitch Spacing:5.08mm; Approvals / Standards:-; No. of Contacts:6; Contact Plating:Tin; Contact Material:Copper
element14 APAC
SL 5.08/06/180 4.5SN OR BX
Master Electronics
Conn Shrouded Header HDR 6 POS 5.08mm Solder ST Thru-Hole
North Star Micro
TERM BLOCK HDR 6POS VERT 5.08MM
Digi-Key
Standard Terminal Block; Connector Type:Terminal Block; Contact Material:Copper; Contact Plating:Tin; Series:SL 5.08/180; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
Newark
SL 5.08/06/180 4.5SN OR BX
Onlinecomponents.com
Conn Shrouded Header HDR 6 POS 5.08mm Solder ST Thru-Hole
Verical
Conn Shrouded Header HDR 6 POS 5.08mm Solder ST Thru-Hole
Avnet
PIN HEADER, 6 POSITION, 5.08MM
Farnell

Technical Specifications

Mounting Angle 180 °
Number of Positions 6
Contact Material Copper
Size-Height 12 mm
Number of Rows 1
Lead-Free Status Lead Free
Housing Color Orange
Contact Plating Tin
Number of Contacts 6
Size-Width 8.5 mm
Pin Pitch 5.08 mm
Housing Material Plastic
RoHS Compliant
Insulation Resistance 1 MΩ
Flammability Rating UL 94 V-0
Mounting Type Through Hole Solder
Gender Male

Documents

element14
Datasheet 1 page 14 years ago
Onlinecomponents.com
Datasheet 1 page 14 years ago
Datasheet 1 page 14 years ago

Images

Alternate Names

WEIDMUELLER 1522260000
WEI 1522260000
WEID 1522260000
WEIDMÜLLER 1522260000
WEIDMU 1522260000
WEIDMUILLER 1522260000
WEIDM 1522260000
weidm?ler 1522260000
WEIDMULL 1522260000
WEIDMULLE 1522260000
Weidmuller C9000676 1522260000
WEIDMULLER INC 1522260000
WDML 1522260000
WEIDMUL 1522260000
Weidmuller Group 1522260000
W INTERCONNECTIONS INC 1522260000
WEIDMULLER INTERFACE INT'L 1522260000
WEIDMEULLER 1522260000
WEIDMULER 1522260000
WEIDMIILLER 1522260000
WEIDM?LLER GMBH & CO KG 1522260000
WEIDMULLER LTD 1522260000
WEIDMULLTER 1522260000
WEINDMULLER 1522260000
WEIDMULLER INTERFACE GMBH 1522260000

Search for other parts like 1522260000 »