3M 152226-0113-GB

Pak 20 Wiremount Socket, 1522 Series, 1522260113GB | 3M 152226-0113GB
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGrey
Contact MaterialCopper
Contact PlatingGold
Housing ColorGrey
Housing MaterialPBT
MountCable, Free Hanging
Technical
Connector TypeIDC, Receptacle, Socket
Contact GenderFemale
Current Rating1.25 A
GenderReceptacle
Max Current Rating1 A
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts26
Number of Positions26
Number of Rows2
OrientationRight Angle
PackagingBulk
TerminationIDC
Voltage Rating500 V
Wire/Cable TypeRibbon
Dimensions
Depth4.9 mm
Lead Pitch2 mm
Length31 mm
Pitch2 mm
Row Spacing2.0066 mm
Width4.1 mm
Wire/Cable Gauge28 AWG

Documents

Download datasheets and manufacturer documentation for 3M 152226-0113-GB.

Newark
Datasheet4 pages11 years ago
Datasheet4 pages19 years ago
Farnell
Datasheet4 pages19 years ago
Arrow Electronics
Datasheet4 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for 3M 152226-0113-GB.

Related Parts

Descriptions

Descriptions of 3M 152226-0113-GB provided by its distributors.

Pak 20 Wiremount Socket, 1522 Series, 1522260113GB | 3M 152226-0113GB
Headers & Wire Housings 26 CONTACTS OPEN COV W/STRAIN
Conn IDC Connector SKT 26 POS 2mm IDT RA Cable Mount
7000058101 80610494579 26/2MMWMT/SKT/OPCVR/CB/30AVG/S
Wire-To-Board Connector, With Strain Relief, 1522 Series, Idc / Idt, Receptacle, 26, 2 Mm Rohs Compliant: Yes
CONN 26POS 2MM IDC SOCKET 30AU
CONN RCPT 26POS IDC 28AWG GOLD
SOCKET, WITH S/RELIEF, 26WAY; Pitch Spacing: 2mm; No. of Contacts: 26Contacts; Gender: Receptacle; Product Range: 1522 Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Contact Material: Copper; SVHC: No SVHC (15-Jan-2019); Colour: Grey; Current Rating: 1A; Flammability Rating: UL 94V-0; Operating Temperature Max: +105°C; Operating Temperature Min: -55°C; Wire Size: 28AWG

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M COMPANY
  • 3M (TC)
  • MMM
  • 3M TOUCH SYSTEMS
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M Scotch
  • 3M Electronic Specialty
  • 3M PREFERRED CONVERTER
  • 3M Electronics
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M-SCC
  • 3M Electrical Products

Part Number Aliases

This part may be known by these alternate part numbers:

  • 152226-0113GB
  • 80610494579

Technical Specifications

Physical
ColorGrey
Contact MaterialCopper
Contact PlatingGold
Housing ColorGrey
Housing MaterialPBT
MountCable, Free Hanging
Technical
Connector TypeIDC, Receptacle, Socket
Contact GenderFemale
Current Rating1.25 A
GenderReceptacle
Max Current Rating1 A
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts26
Number of Positions26
Number of Rows2
OrientationRight Angle
PackagingBulk
TerminationIDC
Voltage Rating500 V
Wire/Cable TypeRibbon
Dimensions
Depth4.9 mm
Lead Pitch2 mm
Length31 mm
Pitch2 mm
Row Spacing2.0066 mm
Width4.1 mm
Wire/Cable Gauge28 AWG

Documents

Download datasheets and manufacturer documentation for 3M 152226-0113-GB.

Newark
Datasheet4 pages11 years ago
Datasheet4 pages19 years ago
Farnell
Datasheet4 pages19 years ago
Arrow Electronics
Datasheet4 pages13 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement4 pages11 years ago