3M 152220-0113-GB

Conn IDC Connector SKT 20 POS 2mm IDT RA Cable Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGrey
Contact MaterialCopper
Contact PlatingGold
Housing ColorGrey
Housing MaterialPolybutylene
MountFree Hanging
Number of Pins20
Technical
Connector TypeIDC, Receptacle, Socket
Contact GenderFemale
Current Rating1 A
GenderReceptacle
Max Current Rating1 A
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts20
Number of Positions20
Number of Rows2
OrientationRight Angle
PackagingBulk
TerminationIDC, IDT
Wire/Cable TypeRibbon
Dimensions
Depth4.9 mm
Lead Pitch2 mm
Length25.1 mm
Pitch2 mm
Row Spacing2.0066 mm
Wire/Cable Gauge28 AWG

Documents

Download datasheets and manufacturer documentation for 3M 152220-0113-GB.

Farnell
Datasheet4 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages11 years ago
Verical
Datasheet4 pages14 years ago
Newark
Datasheet4 pages19 years ago

Engineering Resources

View Evaluation kits and Reference designs for 3M 152220-0113-GB.

Related Parts

Descriptions

Descriptions of 3M 152220-0113-GB provided by its distributors.

Conn IDC Connector SKT 20 POS 2mm IDT RA Cable Mount
152220-0113-GB=20/2MMWMT/SKT/OP CVR/CB/30AVG/SRC | 3M 152220-0113GB
7000058416 80610811400 20/2MMWMT/SKT/OP CVR/CB/30AVG/
CONN RCPT 20POS IDC 28AWG GOLD
SOCKET, WITH S/RELIEF, 20WAY; Pitch Spacing: 2mm; No. of Contacts: 20Contacts; Gender: Receptacle; Product Range: -; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Contact Material: Copper; Colour: Grey; Current Rating: 1A; Flammability Rating: UL 94V-0; Operating Temperature Max: +105°C; Operating Temperature Min: -55°C; Wire Size: 28AWG

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M COMPANY
  • 3M (TC)
  • MMM
  • 3M TOUCH SYSTEMS
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M Scotch
  • 3M Electronic Specialty
  • 3M PREFERRED CONVERTER
  • 3M Electronics
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M-SCC
  • 3M Electrical Products

Part Number Aliases

This part may be known by these alternate part numbers:

  • 152220-0113GB
  • 80610811400

Technical Specifications

Physical
ColorGrey
Contact MaterialCopper
Contact PlatingGold
Housing ColorGrey
Housing MaterialPolybutylene
MountFree Hanging
Number of Pins20
Technical
Connector TypeIDC, Receptacle, Socket
Contact GenderFemale
Current Rating1 A
GenderReceptacle
Max Current Rating1 A
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts20
Number of Positions20
Number of Rows2
OrientationRight Angle
PackagingBulk
TerminationIDC, IDT
Wire/Cable TypeRibbon
Dimensions
Depth4.9 mm
Lead Pitch2 mm
Length25.1 mm
Pitch2 mm
Row Spacing2.0066 mm
Wire/Cable Gauge28 AWG

Documents

Download datasheets and manufacturer documentation for 3M 152220-0113-GB.

Farnell
Datasheet4 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages11 years ago
Verical
Datasheet4 pages14 years ago
Newark
Datasheet4 pages19 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement4 pages11 years ago