Weidmuller 1522060000

Conn Shrouded Header HDR 4 POS 5.08mm Solder ST Thru-Hole

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
1522060000 0 ··
USD
0.566 0.518 0.518
Newark
35K5121 284 Buy Now »
USD
0.851 0.780 0.780 0.720 0.720
Electronic Supply
1522060000 476 Send RFQ »
Onlinecomponents.com
1522060000 234 Buy Now »
USD
0.670 0.670 0.590 0.540 0.500
Master Electronics
1522060000 205 ··
USD
0.670 0.670 0.590 0.540 0.500
Heilind Electronics
WEI1522060000 60 Buy Now »
USD
0.795 0.795 0.795 0.795 0.795
Digi-Key
1522060000-ND 0 ··
USD
0.864 0.864 0.864
Control Design Supply
1522060000 134 ··
Farnell
1107103 304 Buy Now »
GBP
1.15 1.04 0.921 0.693 0.693
element14 APAC
1107103 284 Buy Now »
SGD
1.97 1.97 1.59 1.34 1.34
Avnet Europe
1522060000 0 ··
EUR
0.631 0.459 0.361
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Component Sense
1522060000 111 Buy Now »
Interstate Connecting Components
1522060000 60 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
1522060000 Contact Send RFQ »
North Star Micro
1522060000 Contact ··
XS Micro
1522060000 Contact ··

Descriptions

Conn Shrouded Header HDR 4 POS 5.08mm Solder ST Thru-Hole
Avnet
SL 5.08/180/4 PBT OG R20 B V24
Heilind Electronics
Conn Shrouded Header HDR 4 POS 5.08mm
Component Sense
SL 5.08/04/180 4.5SN OR BX
Onlinecomponents.com
PIN HEADER, 4 POSITION, 5.08MM
Farnell
Standard Terminal Block; Connector Type:Terminal Block; Contact Material:Copper; Contact Plating:Tin; Series:SL 5.08/180; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
Newark
PIN HEADER, 4POS, 5.08MM; Connector Type; PIN HEADER, 4POS, 5.08MM; Connector Type:PCB Terminal Block; Series:SL 5.08/180; Connector Mounting:PCB; Pitch Spacing:5.08mm; Approvals / Standards:-; No. of Contacts:4; Contact Plating:Tin; Contact Material:Copper
element14 APAC
SL 5.08/180/4 PBT OG R20 B V24
Interstate Connecting Components
SL 5.08/04/180 4.5SN OR BX
Master Electronics
TERM BLOCK HDR 4POS VERT 5.08MM
Digi-Key

Technical Specifications

Mounting Type Through Hole Solder
Housing Color Orange
Number of Contacts 4
Insulation Resistance 1 MΩ
Size-Width 8.5 mm
Flammability Rating UL 94 V-0
Size-Height 12 mm
Mounting Angle 180 °
Housing Material Plastic
Contact Material Copper
Pin Pitch 5.08 mm
Contact Plating Tin
Number of Positions 4
RoHS Compliant
Gender Male
Number of Rows 1
Lead-Free Status Lead Free

Documents

element14
Datasheet 1 page 14 years ago
Onlinecomponents.com
Datasheet 1 page 14 years ago
Datasheet 1 page 14 years ago

Images

Alternate Names

WEIDMUELLER 1522060000
WEI 1522060000
WEID 1522060000
WEIDMÜLLER 1522060000
WEIDMU 1522060000
WEIDMUILLER 1522060000
WEIDM 1522060000
weidm?ler 1522060000
WEIDMULL 1522060000
WEIDMULLE 1522060000
Weidmuller C9000676 1522060000
WEIDMULLER INC 1522060000
WDML 1522060000
WEIDMUL 1522060000
Weidmuller Group 1522060000
W INTERCONNECTIONS INC 1522060000
WEIDMULLER INTERFACE INT'L 1522060000
WEIDMEULLER 1522060000
WEIDMULER 1522060000
WEIDMIILLER 1522060000
WEIDM?LLER GMBH & CO KG 1522060000
WEIDMULLER LTD 1522060000
WEIDMULLTER 1522060000
WEINDMULLER 1522060000
WEIDMULLER INTERFACE GMBH 1522060000

Search for other parts like 1522060000 »