Phoenix Contact 1516069

Side Mount Outlet Female Connector 5 Pin Mini Single Keyway - SACB-8/3-L-100PUR-M8
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
ColorGreen
Contact PlatingGold
Housing ColorGreen
Housing MaterialPlastic
Insulation MaterialPUR
MaterialPolybutylene
Number of Pins3
Weight1.191134 kg
Technical
Connector Type ASocket
Max Operating Temperature80 °C
Max Supply Voltage30 V
Min Operating Temperature-30 °C
Number of Contacts3
Dimensions
Cable Length10 m
Length10 m

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1516069.

Electro Sonic
Datasheet12 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages9 years ago
Datasheet6 pages13 years ago
MRO Stop
Datasheet6 pages12 years ago
Arrow Electronics
Datasheet6 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for Phoenix Contact 1516069.

Descriptions

Descriptions of Phoenix Contact 1516069 provided by its distributors.

Side Mount Outlet Female Connector 5 Pin Mini Single Keyway - SACB-8/3-L-100PUR-M8
SENSOR ACTUATOR BOX 8SLOT 3POS Sensor/actuator Box Series | Phoenix Contact 1516069
Sensor Cables / Actuator Cables SACB-8/3-L-10.0 PUR-M8
Sensor/Actuator 10m 22AWG 8M8 Circular 3 Position SKT
Disconnect terminal block, connection method: Screw connection, cross section: 0.14 mm² - 6 mm², AWG: 26 - 10, width: 6.2 mm, color: gray, mounting type: NS 35/7,5, NS 35/15

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONTACT INC
  • PHOENIX CONT
  • Picker Components
  • PHOENIX CONTAC
  • PHOENIX CONTACT GMBH & CO KG
  • PHEONIX CONTACT
  • PHOENIX CONTACT POWER
  • Phoenix Contact GmbH & Co KG
  • Phoenix Contact GmbH & Company
  • Phoenix Contact Canada
  • PHOENIX CONTACT INC - POWER
  • PHOENIX CONTACT (VA)
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • PHOENIXCON

Technical Specifications

Physical
Case/PackageMetal
ColorGreen
Contact PlatingGold
Housing ColorGreen
Housing MaterialPlastic
Insulation MaterialPUR
MaterialPolybutylene
Number of Pins3
Weight1.191134 kg
Technical
Connector Type ASocket
Max Operating Temperature80 °C
Max Supply Voltage30 V
Min Operating Temperature-30 °C
Number of Contacts3
Dimensions
Cable Length10 m
Length10 m

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1516069.

Electro Sonic
Datasheet12 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages9 years ago
Datasheet6 pages13 years ago
MRO Stop
Datasheet6 pages12 years ago
Arrow Electronics
Datasheet6 pages13 years ago

Compliance

Environmental Classification
RatingsIP65
RoHSCompliant