Phoenix Contact 1516056

SENSOR/ACTUATOR BOX SLOTS 8 POS.3 5 M Sensor/actuator Box Series | Phoenix Contact 1516056
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
ColorGreen
Contact PlatingGold
Housing ColorGreen
Housing MaterialPlastic
Insulation MaterialPUR
MaterialPolybutylene
Number of Pins3
Weight679.48137 g
Technical
Connector Type ASocket
GenderFemale
Max Operating Temperature80 °C
Max Supply Voltage30 V
Min Operating Temperature-30 °C
Number of Contacts3
Number of Ports8
OrientationStraight
Dimensions
Cable Length5 m
Length5 m

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1516056.

Electro Sonic
Datasheet9 pages6 years ago
MRO Stop
Datasheet6 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages13 years ago
Arrow Electronics
Datasheet6 pages13 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Phoenix Contact 1516056.

Related Parts

Descriptions

Descriptions of Phoenix Contact 1516056 provided by its distributors.

SENSOR/ACTUATOR BOX SLOTS 8 POS.3 5 M Sensor/actuator Box Series | Phoenix Contact 1516056
Sensor Cables / Actuator Cables SACB-8/3-L-5.0 PURM8
Phoenix SACB- 8/3-L- 5.0 PUR-M8
SENSOR ACTUATOR BOX 8SLOT 3POS

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONTACT INC
  • PHOENIX CONT
  • Picker Components
  • PHOENIX CONTAC
  • PHOENIX CONTACT GMBH & CO KG
  • PHEONIX CONTACT
  • PHOENIX CONTACT POWER
  • Phoenix Contact GmbH & Co KG
  • Phoenix Contact GmbH & Company
  • Phoenix Contact Canada
  • PHOENIX CONTACT INC - POWER
  • PHOENIX CONTACT (VA)
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • PHOENIXCON

Technical Specifications

Physical
Case/PackageMetal
ColorGreen
Contact PlatingGold
Housing ColorGreen
Housing MaterialPlastic
Insulation MaterialPUR
MaterialPolybutylene
Number of Pins3
Weight679.48137 g
Technical
Connector Type ASocket
GenderFemale
Max Operating Temperature80 °C
Max Supply Voltage30 V
Min Operating Temperature-30 °C
Number of Contacts3
Number of Ports8
OrientationStraight
Dimensions
Cable Length5 m
Length5 m

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1516056.

Electro Sonic
Datasheet9 pages6 years ago
MRO Stop
Datasheet6 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages13 years ago
Arrow Electronics
Datasheet6 pages13 years ago

Compliance

Environmental Classification
RatingsIP65
RoHSCompliant