TE Connectivity 1513259-1

Antenna; Embedded; Voice Application; Worl GSM; 880-960 MHz; PCB Surface Mount
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Weight1.598913 g
Technical
Frequency960 MHz
Gain1 dB
Impedance50 Ω
Max Frequency1.99 GHz
Number of Bands1
PackagingBox
Power Rating10 W
TerminationSMD/SMT
Dimensions
Height1.57 mm
Length37.592 mm
Width11.938 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1513259-1.

Master Electronics
Datasheet2 pages13 years ago
TE Connectivity
Technical Drawing2 pages11 years ago
Electro Sonic
Datasheet60 pages9 years ago
Datasheet48 pages11 years ago
Datasheet2 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet1 page11 years ago
Datasheet2 pages13 years ago
TME
Datasheet2 pages16 years ago
Future Electronics
Datasheet1 page18 years ago

Inventory History

3 month trend:
+97.78%

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 months ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1513259-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 1513259-1 provided by its distributors.

Antenna; Embedded; Voice Application; Worl GSM; 880-960 MHz; PCB Surface Mount
Antenna Omni-Directional 1dBi Gain 960MHz/1990MHz Bag/Box
ANTENNAS ANTENNAS; DEPTH, EXTERNAL:1.6MM; FREQUENCY COVERAGE:880-960 MHZ; IMPEDANCE:50R; LENGTH / HEIGHT, EXTERNAL:37.59MM; SMD:1; WEIGHT:1G; WIDTH, EXTERNAL:11.9MM ;ROHS COMPLIANT: YES
PCB ANTENNA, 824-960/1710-1990MHZ; Antenna Type: PCB; Frequency Min: 824MHz; Frequency Max: 960MHz; Antenna Mounting: SMD; Gain: 1dBi; VSWR: 3; Input Power: 10W; Input Impedance: 50ohm; Antenna Polarisation: Linear; Product Range: -; SVHC: No SVHC (15-Jan-2018); Antenna Applications: CDMA 1900, CDMA 850, GSM 1800, GSM 900, GSM, ISM, LTE, ZigBee

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1513259-1.
  • 1513259-1..

Technical Specifications

Physical
MountSurface Mount
Weight1.598913 g
Technical
Frequency960 MHz
Gain1 dB
Impedance50 Ω
Max Frequency1.99 GHz
Number of Bands1
PackagingBox
Power Rating10 W
TerminationSMD/SMT
Dimensions
Height1.57 mm
Length37.592 mm
Width11.938 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1513259-1.

Master Electronics
Datasheet2 pages13 years ago
TE Connectivity
Technical Drawing2 pages11 years ago
Electro Sonic
Datasheet60 pages9 years ago
Datasheet48 pages11 years ago
Datasheet2 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet1 page11 years ago
Datasheet2 pages13 years ago
TME
Datasheet2 pages16 years ago
Future Electronics
Datasheet1 page18 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago