CML Innovative Technologies 1512125UR3

Based LED; Base Type: Midget Groove; Color: Red; Millicandela Rating: 330mcd; Configuration: 1

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
26M5881 97 Buy Now »
USD
3.79 3.79 3.15 2.71 2.71
Allied Electronics
70011802 564 Buy Now »
USD
3.58 3.58 3.09 2.95 2.95
Relay Specialties
1512125UR3 0 ··
Farnell
1105146 116 Buy Now »
GBP
8.94 7.22 3.87 3.06 2.74
element14 APAC
1105146 77 Buy Now »
SGD
5.45 5.45 4.17 3.51 3.38
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
1512125UR3 Contact ··

Descriptions

LED, MID GROOVE, 12VAC/DC, RED; Base Type:Midget Groove, S5.7s; LED Colour:Red; Wavelength Typ:630nm; Luminous Intensity:330mcd; Bulb Size:5mm / T-1 3/4; Supply Voltage:12V; Current Rating:14mA; Average Bulb Life:100000h; SVHC:No SVHC (20-Jun-2011); Colour:Red; External Diameter:6.1mm; Forward Current If Max:14mA; Forward Voltage:12V; Forward Voltage VF Max:12V; LED / Lamp Size:T-1 3/4; Lamp Base Type:Midget Groove; Luminous Intensity Typ:330mcd; Operating Current AC:7mA; Operating Current DC:14mA; Operating Lifetime:100000h; Operating Temperature Max:60°C; Operating Temperature Min:-20°C; Operating Temperature Range:-20°C to +60°C; Operating Voltage Tolerance +:10%; Peak Wavelength:630nm; Voltage Rating VDC:12V; Voltage Vf Typ:12V
element14 APAC
LED, MID GROOVE, 12VAC/DC, RED; Supply Voltage:12V; Lamp Fitting Type:Midget Groove; External Diameter:6.1mm; Max Operating Temperature:60°C; Min Temperature Operating:-20°C; Operating Current AC:7mA; Operating Current DC:14mA; Operating Lifetime:100000h; Forward Current:14mA; LED / Lamp Size:T-1 3/4; LED Colour:Red; Operating Temperature Range:-20°C to +60°C; Operating Voltage Tolerance +:10%; Typ Luminous Intensity:330mcd; Voltage Rating, DC:12V; Voltage, Vf Max:12V; Voltage, Vf Typ:12V; Wavelength, Peak:630nm; Wavelength, Typ:630nm
Farnell
Lamp, Red LED, T-1 3/4 Midget Groove, 12 VDC, 330 mcd, Replaces 336, 386, 393
Allied Electronics
Based LED; Base Type: Midget Groove; Color: Red; Millicandela Rating: 330mcd; Configuration: 1
Relay Specialties
LED Lamp; Bulb Size:T-1 3/4; Luminous Intensity:330µcd; Forward Voltage:12V; Color:Red; Input Current Max:7µA; Input Current Min:14µA; LED Color:Red; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No
Newark

Technical Specifications

Luminous Intensity 330 mcd
RoHS Compliant
Voltage Rating (DC) 12 V
Size-Height 16 mm
Size-Diameter 6.1 mm
Wavelength 630 nm
Mounting Type Through Hole
Forward Voltage 12 V
Supply Voltage (DC) 12 V
REACH SVHC Compliance No SVHC
Color Red
Current Rating 14 mA
Peak Wavelength 630 nm

Documents

element14
Datasheet 1 page 7 years ago
Datasheet 1 page
Newark
Datasheet 1 page 15 years ago
Allied Electronics
Datasheet 1 page 14 years ago
Datasheet 2 pages 8 years ago
Relay Specialties
Datasheet 1 page 10 years ago
Datasheet 1 page 10 years ago
Digi-Key
Datasheet 1 page 14 years ago

Images

Alternate Names

CML 1512125UR3
CML INNOVATIVE 1512125UR3
CML Innovative Technologies Inc 1512125UR3
CML Innovative Technologi 1512125UR3
CHICAGO MINIATURE LIGHTING LLC 1512125UR3
CML TECHNOLOGIES GMBH CO KG 1512125UR3
CHICAGO MINIATURE LIGHTING LLC (VA) 1512125UR3
CML Technologies 1512125UR3
cml innovative technology 1512125UR3
CML Innovative Tech 1512125UR3
CML Technologies GmbH & Co KG 1512125UR3
chicago minlamp 1512125UR3
CML INNOVATIVE TECHNOLOGY INC 1512125UR3
CHIC_MIN 1512125UR3
Innovative Technologies 1512125UR3

Search for other parts like 1512125UR »