Wurth Elektronik 151031VS04000

Led, Green, T-1 (3Mm), 570 Nm, 2.1 V, 30 Ma, 120 Mcd Rohs Compliant: Yes |Wurth Elektronik 151031VS04000
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
ColorGreen
MountThrough Hole
Number of Pins2
Technical
Dominant Wavelength570 nm
Forward Current100 mA
Forward Voltage2.1 V
Lens StyleCircular, Diffused, Round
Luminous Intensity120 mcd
Max Operating Temperature85 °C
Max Reverse Voltage (DC)5 V
Min Operating Temperature-40 °C
PackagingBulk
Peak Wavelength573 nm
Test Current20 mA
Viewing Angle40 °
Wavelength570 nm
Dimensions
Height5.3 mm
Length3 mm
Lens Size3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 151031VS04000.

Wurth Elektronik
Datasheet8 pages3 years ago
Upverter
Datasheet9 pages11 years ago
Newark
Datasheet9 pages9 years ago

Inventory History

3 month trend:
+10.22%

Engineering Resources

View Evaluation kits and Reference designs for Wurth Elektronik 151031VS04000.

Related Parts

Descriptions

Descriptions of Wurth Elektronik 151031VS04000 provided by its distributors.

Led, Green, T-1 (3Mm), 570 Nm, 2.1 V, 30 Ma, 120 Mcd Rohs Compliant: Yes |Wurth Elektronik 151031VS04000
LED, 3MM, B.GREEN, 120MCD, 570NM; LED Colour: Green; LED Mounting: Through Hole; LED Case Size: T-1 (3mm); Forward Current If: 30mA; Forward Voltage: 2.1V; Wavelength Typ: 570nm; Luminous Intensity: 120mcd; Viewing Angle: 40°; L
LED Forward voltage: 2.4 V Luminous intensity: 60 mcd Operating temperature: -40...85 °C Case colour: Coloured Housing type: Diffuse Lens size: 3 mm (T1) Light colour: Green Technology: AllnGaP Rated on-state current: 30 mA Transmission angle: 40 °

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • WURTH ELEKTRONI
  • WÜRTH
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WURTH ELEKTR
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELECTRONIC (PCB)
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • Würth Elektronik GmbH & Co KG
  • WURTH ELECTRONICS INC (VA)

Technical Specifications

Physical
Case/PackageRadial
ColorGreen
MountThrough Hole
Number of Pins2
Technical
Dominant Wavelength570 nm
Forward Current100 mA
Forward Voltage2.1 V
Lens StyleCircular, Diffused, Round
Luminous Intensity120 mcd
Max Operating Temperature85 °C
Max Reverse Voltage (DC)5 V
Min Operating Temperature-40 °C
PackagingBulk
Peak Wavelength573 nm
Test Current20 mA
Viewing Angle40 °
Wavelength570 nm
Dimensions
Height5.3 mm
Length3 mm
Lens Size3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 151031VS04000.

Wurth Elektronik
Datasheet8 pages3 years ago
Upverter
Datasheet9 pages11 years ago
Newark
Datasheet9 pages9 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant