Switchcraft 151

Conn 1/4 Phone Jack F 2 POS Solder ST Panel Mount 2 Terminal 1 Port

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
151 23 Buy Now »
USD
9.68 7.72 7.68 7.68 7.68
Newark
39F651 320 Buy Now »
USD
10.03 7.50 6.27 4.60 4.60
Digi-Key
SC1034-ND 58 Buy Now »
USD
9.21 7.05 6.89 6.89 6.89
Onlinecomponents.com
151 512 Buy Now »
USD
7.45 7.45 5.58 4.34 4.19
Master Electronics
151 450 ··
USD
7.45 7.45 5.58 4.34 4.19
Mouser
502-151 98 Buy Now »
USD
10.05 7.54 6.28 4.40 4.40
TTI
151 0 ··
USD
8.61 8.61 8.61
Allied Electronics
70214530 440 Buy Now »
USD
6.18 5.87 5.01 5.01 5.01
Heilind Electronics
SWC151 100 Buy Now »
USD
6.99 6.99 5.84 5.84 5.84
Markertek
SW151 28 Buy Now »
USD
5.28 5.28 4.97 4.87 4.87
Sager Electronics
151 0 ··
USD
7.38 7.38 7.38
Interstate Connecting Components
151 100 Buy Now »
Area51-Authorized
151 0 ··
Peerless Electronic Supplies
151 Contact Buy Now »
Farnell
971248 343 Buy Now »
GBP
7.07 4.86 4.37 4.37 4.37
element14 APAC
971248 343 Buy Now »
SGD
13.73 11.80 10.14 8.35 8.35
Electro Sonic
151 512 Buy Now »
USD
7.90 7.90 5.91 4.60 4.44
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Switches Unlimited
151 4 Buy Now »
USD
7.46 7.46 7.46 7.46 7.46
Ralph's Elec.
151 47 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Peerless Electronic Supplies
151 Contact Buy Now »
North Star Micro
151 Contact ··

Descriptions

Phone Jacks 2C THICK PANEL 1/4
Mouser
WEB SPECIAL-STOCK ONLY!
Switches Unlimited
CONN JACK MONO 6.35MM PNL MNT
Digi-Key
THICK PANEL JAX
Onlinecomponents.com
Conn 1/4 Phone Jack F 2 POS Solder ST Panel Mount 2 Terminal 1 Port
Sager Electronics
THICK PANEL JAX
Electro Sonic
SOCKET, 1/4" JACK, LONG REACH, 2POLE; Connector Type:Phone; Gender:Socket; Termination Method:Solder; Mounting Type:Panel; Pin Diameter:6.35mm; External Length / Height:60mm; Material:Nickle plated Brass Finish; No. of Poles:2; Temp, Op. Max:65°C; Temp, Op. Min:-20°C; Ways, No. of:2; External Diameter:16mm; Panel Cut-out Diameter:11.87mm; Size:6.35mm; Thickness, Panel:31.75mm; Thread Length:34mm; Tip Type:
Farnell
Switchcraft 151 1/4 Inch 2-Conductor Female Chassis Mount Jack
Markertek
THICK PANEL JAX
Master Electronics
THICK PANEL JAX
TTI
SWC151THICK PANEL JAX
Heilind Electronics
Jack, Phone; Panel; 2; Nickel Plated Copper Alloy; 0.469 in.
Allied Electronics
SOCKET, 1/4" JACK, LONG REACH, 2POLE; Connector Type:Phone; No. of Contacts:2; Gender:Receptacle; Contact Termination:Solder; Contact Plating:Nickel; Pin Size:6.35mm; Connector Mounting:Panel; Connector Body Material:Metal; SVHC:No SVHC (20-Jun-2011); Connector Mounting Orientation:Panel; Connector Type:Phone; External Diameter:16mm; External Length / Height:60mm; Material:Nickle Plated Brass Finish; Mounting Type:Panel; No. of Poles:2; No. of Ways:2; Operating Temperature Max:65°C; Operating Temperature Min:-20°C; Panel Cutout Diameter:11.87mm; Panel Thickness:31.75mm; Pin Diameter:6.35mm; Size:6.35mm; Termination Method:Solder; Thread Length:34mm
element14 APAC
Phone Connector; Gender:Jack; Contact Termination:Solder; Connector Mounting:Panel; Pin Diameter:6.35mm; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Plug Diameter:0.25"; No. of Contacts:2 ;RoHS Compliant: Yes
Newark

Technical Specifications

Number of Positions 2
Mounting Angle 180 °
Contact Plating Nickel
Color Black
Gender Male
Lead-Free Status Lead Free
Packaging Bulk
RoHS Compliant
Mounting Type Panel Solder
Size-Diameter 6.35 mm
Number of Contacts 2
REACH SVHC Compliance No SVHC

Documents

Arrow
Datasheet 4 pages 11 years ago
Allied Electronics
Datasheet 5 pages 8 years ago
Mouser
Datasheet 1 page 18 years ago
Onlinecomponents.com
Datasheet 4 pages 11 years ago
Datasheet 1 page 4 years ago
Datasheet 1 page 18 years ago

Images

Alternate Names

SWITCHCRAFT INC 151
SWC 151
SWITCH 151
SWI 151
SWITCHCRAF 151
SWIT 151
SWCRFT 151
S/C 151
SWCRAFT 151
SW-CRAF 151
SWT 151
SWTCRFT 151
SWITCHCRFT 151
SWITCHCRA 151
EA SWITCHCRAFT 151
SWITCRFT 151
Switchcraft Corporation 151
SWITCHCRAFT TERMS 1/2% 15/N30 151
SWTCHCRF 151
Swichcraft 151
SWITCHCRAFT INCORPORATED 151
CRL/SWITCHCRAFT 151

Search for other parts like 151 »