HellermannTyton 151-28529

Self-adhesive cable holder; polyamide; UL94V-2; white; FH:4.7mm

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
35M0296 2 Buy Now »
USD
95.86 69.28 58.00 58.00 58.00
Omnical
181310962 Yes ··
EUR
0.860 0.860 0.860
Allied Electronics
70406884 0 ··
USD
107.39 107.39 96.63 96.63 96.63
Area51-Authorized
151-28529 0 ··
Farnell
823168 5 Buy Now »
GBP
64.69 61.45 58.21 58.21 58.21
element14 APAC
823168 2 Buy Now »
SGD
154.95 154.95 139.44 139.44 139.44
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TME
MB5A-WH 68 Buy Now »
USD
0.693 0.571 0.494 0.494

Descriptions

Self-adhesive cable holder; polyamide; UL94V-2; white; FH:4.7mm
TME
Self Adhesive Cable Tie Base, 7.6mm
Allied Electronics
HellermannTyton MB5A-PA66-NA-C1 - 151-28529
Omnical
BASE, CABLE TIE MOUNT, 38X38X6.4MM; Mounting Hole Dia:4.7mm; Mount Fixing Type:Adhesive; Mount Material:PA 6.6 (Polyamide); Mount Colour:White; Accessory Type:Cable Tie Mount; Body Material:PA 66 (Polyamide); Cable Tie Width Max:10mm; Colour:White; External Length / Height:37.7mm; External Width:7.8mm; Fixing Hole Diameter:4.7mm; Height:6.9mm; Material:Polyamide 6.6; Mounting Type:Adhesive Mount
element14 APAC
BASE, CABLE TIE MOUNT, 38X38X6.4MM; External Length / Height:37.7mm; Width, External:7.8mm; Height:6.9mm; Width, Cable Tie Max:10mm; Material:Polyamide 6.6; Colour:White; Fixing Hole Diameter:4.7mm; Accessory Type:Cable Tie Mount; Pack Size:100
Farnell
BASE, CABLE TIE MOUNT, 38X38X6.4MM; Length / Height, External:37.7mm; Width, External:7.8mm; Height:6.9mm; Width, Cable Tie Max:10mm; Material:Polyamide 6.6; Colour:White; Diameter, Fixing Hole:4.7mm; Accessory Type:Cable Tie Mount; ;RoHS Compliant: Yes
Newark

Technical Specifications

RoHS Compliant
REACH SVHC Compliance No SVHC
Color White
Material Nylon
Flammability Rating UL 94 V-2
Size-Height 6.9 mm
Mounting Type Adhesive

Documents

Farnell
Datasheet 1 page
TME
Datasheet 1 page 8 years ago

Images

Alternate Names

TYTON 151-28529
HELLERMANN 151-28529
HELLERMAN TYTON 151-28529
HELLERMAN 151-28529
HELLERMANN TYTO 151-28529
HELLERMANN TYTON CORPORATION 151-28529
TYTON HELLERMANN 151-28529
Hellermann Tyton Cable Managem 151-28529
HELLERMANN TYTON GMBH 151-28529
HELLERMANTYT 151-28529
HELLERMAN INSULOID 151-28529
HELLERMANN TYTON LTD 151-28529
Hellermann Electric 151-28529
HELLERMANN TYT 151-28529
HTY 151-28529
HELLERMAN X3MET 151-28529
Hellerman Tyton (UK) 151-28529
HELLERMANN FRANCE 151-28529
HELLERMAN ELECTRICS 151-28529
HELLERMAN (BERC 151-28529
HELLERMANN ELECTRONIC PEN 151-28529
TYTON HELLERMANN CORPORATION 151-28529
HellermannTyton - Boots 151-28529
Hellermann Tytan USA 151-28529
HELLERMANNYTON 151-28529
Hellermann 151-28529
Tyton 151-28529

Search for other parts like 151- »