Amphenol 1512831020

Flat Cable Polyvinyl Chloride 20Conductors 28AWG 300V Black Automotive
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
1512831020Contact
>1wk

Technical Specifications

Physical
Case/Package100
ColorBlack
Conductor MaterialCopper
Insulation MaterialPolyvinyl
MountCable
Technical
Capacitance131 pF
Impedance70 Ω
Max Current Rating1 A
Max Operating Temperature105 °C
Number of Conductors20
Number of Cores20
Number of Strands7
PackagingTape & Reel
ShieldingShielded
Voltage Rating300 V
Voltage Rating (DC)300 V
Wire/Cable TypeFlat Flex
Dimensions
Cable Pitch1.27 mm
Depth26.92 mm
Length30.48 m
Pitch1.27 mm
Width26.924 mm
Wire/Cable Gauge28 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol 1512831020.

element14 APAC
Datasheet1 page17 years ago
TME
Datasheet1 page17 years ago
Electro Sonic
Datasheet1 page17 years ago
Mouser
Datasheet2 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol 1512831020.

Related Parts

Descriptions

Descriptions of Amphenol 1512831020 provided by its distributors.

Flat Cable Polyvinyl Chloride 20Conductors 28AWG 300V Black Automotive
Flat Cable 20Conductors 28AWG Tinned Copper Black 300V 1A
Ribbon Cable, Zip Planar Jacketed, 20, 28 Awg, 1.27 Mm, 100 Ft, 30.5 M Rohs Compliant: Yes |Amphenol Spectra-Strip 151-2831-020

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHEN
  • AMPHENOL CORPORATION
  • AMPHENOL CORP
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CANADA
  • APH
  • AMPHE
  • AMPHENO
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • AMPL
  • AMPHENOL AIR LB
  • Amphenol SV Microwave
  • AMPHNL
  • Amphenol Ltd UK
  • Amphenol Technology
  • AMPHENL
  • Amphenol All Sensors Corporation
  • AMPENOL
  • Amphenol Limited
  • Amphenol Thermometrics
  • AMPHENOL CONNECTORS
  • Amphenol SGX Sensortech

Part Number Aliases

This part may be known by these alternate part numbers:

  • 151-2831-020
  • 151-2831-020.

Technical Specifications

Physical
Case/Package100
ColorBlack
Conductor MaterialCopper
Insulation MaterialPolyvinyl
MountCable
Technical
Capacitance131 pF
Impedance70 Ω
Max Current Rating1 A
Max Operating Temperature105 °C
Number of Conductors20
Number of Cores20
Number of Strands7
PackagingTape & Reel
ShieldingShielded
Voltage Rating300 V
Voltage Rating (DC)300 V
Wire/Cable TypeFlat Flex
Dimensions
Cable Pitch1.27 mm
Depth26.92 mm
Length30.48 m
Pitch1.27 mm
Width26.924 mm
Wire/Cable Gauge28 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol 1512831020.

element14 APAC
Datasheet1 page17 years ago
TME
Datasheet1 page17 years ago
Electro Sonic
Datasheet1 page17 years ago
Mouser
Datasheet2 pages0 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant