Amphenol Spectra-Strip 151-2831-015

Protective Jacket .050" 1.27mm Flat Cable JACKETED ZIP CBLE SHIELDED

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Mouser
523-151-2831-015 6 Buy Now »
USD
185.27 162.13 162.13 162.13 162.13
Newark
35B4689 0 ··
CAD
308.77 286.72 254.48 254.48 254.48
Heilind Electronics
SPA151-2831-015 0 ··
Heilind Asia
SPA151-2831-015 0 ··
Farnell 3
1207487 0 ··
GBP
5.96 5.96 5.96 5.96 5.96
2399928 14 Buy Now »
GBP
114.04 106.92 106.92 106.92 106.92
1170269 0 ··
GBP
184.77 171.97 131.24 114.96 114.96
element14 APAC 2
2399928 14 Buy Now »
SGD
277.79 254.94 238.50 238.50 238.50
1207487 0 ··
SGD
11.72 11.72 11.72 11.72 11.72
Electro Sonic
1512831015 0 ··
USD
226.76 215.13 215.13 215.13 215.13
RS Components
8417043 6 Buy Now »
GBP
191.10 191.10 191.10 191.10 191.10
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
151-2831-015 Contact ··

Descriptions

RIBBON CABLE, SCRN, 15WAY, 30.5M
element14 APAC
ALUM/POLY SHIELD 2 DRAIN WIRES W/EXTRUDED PVC JACK
Heilind Electronics
ALUM/POLY SHIELD 2 DRAIN WIRES W/EXTRUDED PVC JACK
Heilind Asia
SHIELDED/JACKETED CABLE, 15 CONDUCTOR, 100FT, 28AWG, 150V
Newark
Jacketed Shielded Flat
RS Components
Protective Jacket .050" 1.27mm Flat Cable JACKETED ZIP CBLE SHIELDED
Mouser
RIBBON CABLE, SCRN, 15WAY, 30.5M
Farnell

Technical Specifications

Insulation Resistance 10 GΩ
Voltage Rating (AC) 150 V
RoHS Compliant
Pin Pitch 1.27 mm
Capacitance 131 pF
Conductor Material Tinned Copper
REACH SVHC Compliance No SVHC
Number of Conductors 15
Voltage Rating (DC) 300 V 150 V
Size-Length 3.048 m
Insulation Material PVC
Wire Gauge 28 AWG
Current Rating 1 A
Shielding Yes
Jacket Material PVC
Color Black Gray

Documents

element14 APAC
Datasheet 1 page 9 years ago
TME
Datasheet 1 page 9 years ago
Mouser
Datasheet 2 pages
Electro Sonic
Datasheet 1 page 2 years ago

Images

Alternate Names

AMPHENOL SPECTRA 151-2831-015
AMPHENOL SPECTRA-STR 151-2831-015

Search for other parts like 151- »