Amphenol Communications Solutions 151-2831-010

Flat Cable Polyvinyl Chloride 10Conductors 28AWG 300V Black Automotive
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package100
ColorBlack
Conductor MaterialCopper
Insulation MaterialPolyvinyl
MountCable
Technical
Capacitance131 pF
Impedance70 Ω
Max Current Rating1 A
Max Operating Temperature105 °C
Number of Conductors10
Number of Cores10
Number of Strands7
PackagingTape & Reel
ShieldingShielded
Voltage Rating300 V
Wire/Cable TypeFlat Flex
Dimensions
Cable Pitch1.27 mm
Depth14.22 mm
Length30.48 m
Pitch1.27 mm
Width14.224 mm
Wire/Cable Gauge28 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 151-2831-010.

Farnell
Datasheet1 page17 years ago
TME
Datasheet1 page17 years ago
Electro Sonic
Datasheet1 page17 years ago
Mouser
Datasheet2 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions 151-2831-010.

Related Parts

Descriptions

Descriptions of Amphenol Communications Solutions 151-2831-010 provided by its distributors.

Flat Cable Polyvinyl Chloride 10Conductors 28AWG 300V Black Automotive
Flat Cable 10Conductors 28AWG Tinned Copper Black 300V 1A
1 Reel 100 Ft/Amphenol Commercial Products |Amphenol Communications Solutions 151-2831-010

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 151-2831-010.
  • 1512831010

Technical Specifications

Physical
Case/Package100
ColorBlack
Conductor MaterialCopper
Insulation MaterialPolyvinyl
MountCable
Technical
Capacitance131 pF
Impedance70 Ω
Max Current Rating1 A
Max Operating Temperature105 °C
Number of Conductors10
Number of Cores10
Number of Strands7
PackagingTape & Reel
ShieldingShielded
Voltage Rating300 V
Wire/Cable TypeFlat Flex
Dimensions
Cable Pitch1.27 mm
Depth14.22 mm
Length30.48 m
Pitch1.27 mm
Width14.224 mm
Wire/Cable Gauge28 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 151-2831-010.

Farnell
Datasheet1 page17 years ago
TME
Datasheet1 page17 years ago
Electro Sonic
Datasheet1 page17 years ago
Mouser
Datasheet2 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant